MOXA 4 Port USB 2.0 USB Hub, USB Powered, 192 mm

Sous-total (1 unité)*

319,46 €

(TVA exclue)

386,55 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 32 unité(s) prête(s) à être expédiée(s)
  • Plus 3 unité(s) expédiée(s) à partir du 28 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +319,46 €

*Prix donné à titre indicatif

N° de stock RS:
255-3549
Numéro d'article Distrelec:
125-73-464
Référence fabricant:
UPort 404
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Product Type

USB Hub

Number of USB Ports

4

USB Specification

USB 2.0

Power Source

USB

Network Connection Type

USB

Depth

192mm

Standards/Approvals

EMC EN 55032/24, IEC 60068-2-34 Declaration, UL 508 Freefall, Telcordia (Bellcore), GB Warranty, IEC 61000-4-2 ESD, CRoHS, EMI CISPR 32, IEC 61000-4-3 RS, IEC 61000-4-5 Surge, IEC 61000-4-6 CS, IEC 60068-2-1 Safety, USB 1.1/2.0, WEEE MTBF Time, IEC 61000-4-4 EFT, IEC 61000-4-8 PFMF, RoHS, FCC Part 15B Class A

Pays d'origine :
TW

MOXA USB Hub, 4 USB Ports, 192mm Depth - UPort 404


This USB hub provides USB 2.0 connectivity for attaching multiple peripheral devices to a single host in industrial and automation settings. It expands one USB connection into four downstream ports while drawing power from the host USB supply. The unit is intended for use where robust electromagnetic performance and recognised conformity to industrial standards are required.

Features and Benefits:


• Four downstream USB ports for connecting multiple devices simultaneously
• Complies with USB1.1/2.0 to support legacy and modern peripherals
• USB-powered operation for simple installation without external supply
• EMC EN55032 compliance to reduce interference in noisy environments
• IEC61000-4-5 surge protection for resilience against transient spikes

Applications


• Ideal for serial device connectivity in machine control systems
• Suitable for data-logging interfaces in electronics test rigs
• Used with human to machine interfaces in factory automation
• Can be used for peripheral expansion in electrical panel test benches

What environmental or mechanical tests has it undergone?


It has declarations for IEC60068-2-34 and IEC60068-2-1, indicating resistance to mechanical and climatic stresses encountered in industrial use.

Which approvals indicate suitability for industrial installations?


It meets standards such as UL508 and Telcordia-style assessments, demonstrating acceptance for industrial control and telecom-adjacent environments.

How does the unit handle electrostatic and electromagnetic disturbances?


Protection includes IEC61000-4-2 for ESD, IEC61000-4-4 for EFT, IEC61000-4-3 for radiated immunity and IEC61000-4-6 for conducted susceptibility to maintain stable communications.

What regulatory classifications affect deployment in regulated sites?


It is compliant with RoHS, WEEE and FCC Part 15B Class A requirements, making it suitable for controlled disposal and electromagnetic emission contexts.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.