Exsys 7 Port USB 3.2 USB A, USB B Hub, Terminal Connector Powered, 139 x 69 x 25mm
- N° de stock RS:
- 217-911
- Référence fabricant:
- EX-11237HMS
- Fabricant:
- Exsys
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 217-911
- Référence fabricant:
- EX-11237HMS
- Fabricant:
- Exsys
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
| Marque | Exsys | |
| Number of USB Ports | 7 | |
| USB Standard | USB 3.2 | |
| USB Connection Type | USB A, USB B | |
| Power Source | Terminal Connector | |
| Data Rate | 120 → 5000Mbit/s | |
| Dimensions | 139 x 69 x 25mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Exsys | ||
Number of USB Ports 7 | ||
USB Standard USB 3.2 | ||
USB Connection Type USB A, USB B | ||
Power Source Terminal Connector | ||
Data Rate 120 → 5000Mbit/s | ||
Dimensions 139 x 69 x 25mm | ||
- Pays d'origine :
- CN
The Exsys USB hub comes in a metal housing with seven USB 3.2 Gen 1 outputs can be installed on the wall or also on a carrier rail. All ports are located on the top, offering great flexibility for installation in a case or cabinet, for example. In addition, it is equipped with 15KV ESD surge protection. Up to 1A can be provided to each port via the external power supply.
Redundant power supply when using TB and DC jack
15KV ESD Surge protection
Includes wall mount kit and DIN Rail Kit
Automatic recognition the data transfer rate for the attached external devices
15KV ESD Surge protection
Includes wall mount kit and DIN Rail Kit
Automatic recognition the data transfer rate for the attached external devices
Liens connexes
- Exsys 4 Port USB 3.2 USB A Terminal Connector Powered, 139 x 69 x 25mm
- Exsys 7 Port USB 3.2 USB A Terminal Connector Powered, 139 x 58 x 25mm
- Exsys 4 Port USB 3.2 Hub 141 x 71mm
- Exsys 4 Port USB 3.2 USB A 69 x 178 x 23mm
- Exsys 4 Port USB 3.2 USB C Hub 54.8 x 30.8 x 162.8mm
- Exsys 7 Port USB 3.2 USB C Hub 54.8 x 40 x 162.8mm
- Exsys 10 Port USB 3.2 Hub 198 x 55 x 39mm
- Exsys 7 Port USB 3.2 Hub 158 x 80 x 32mm