Rosenberger Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0
- N° de stock RS:
- 819-4507
- Référence fabricant:
- MU1S101-000Z
- Fabricant:
- Rosenberger
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
7,62 €
(TVA exclue)
9,22 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 02 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 7,62 € |
| 10 - 24 | 7,39 € |
| 25 - 49 | 6,97 € |
| 50 - 99 | 6,64 € |
| 100 + | 6,16 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 819-4507
- Référence fabricant:
- MU1S101-000Z
- Fabricant:
- Rosenberger
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
| Marque | Rosenberger | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Panel | |
| USB Specification | USB 2.0 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | MU1S101 | |
| Sélectionner tout | ||
|---|---|---|
Marque Rosenberger | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Panel | ||
USB Specification USB 2.0 | ||
Orientation Straight | ||
Connector Gender Male | ||
Number of Ports 1 | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series MU1S101 | ||
- Pays d'origine :
- CN
Rosenberg magneticUSB 2.0 A Plug
magneticUSB 2.0 A replacement plug for all magneticUSB products (see 819-4490, 819-4493 and 819-4497) which can be connected quickly and easily to devices with a free USB 2.0 type A port. This magneticUSB 2.0 A plug operates at full USB 2.0 Mbit/s high speed and has gold plated contacts.
Rosenberg 2.0 USB Connectors
Liens connexes
- RS PRO Straight, Panel Female- 2 Port Type USB 2.0 USB Connector USB 2.0
- HARTING Straight, Panel- 3 Port Type USB Type A USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0
- HARTING Straight, Panel Female- 2 Port Type USB Type A USB Connector USB 2.0
- RS PRO Straight, Panel Female- 2 Port Type USB Type A USB Connector USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- Bulgin Straight, Panel- 1 Port Type USB Type A IP68 USB Connector USB 2.0