Phoenix Contact Straight, Through Hole Female- 24 Port Type USB Type A IP20 USB Connector USB 3.0
- N° de stock RS:
- 267-1766
- Référence fabricant:
- 1332643
- Fabricant:
- Phoenix Contact
Sous-total (1 paquet de 800 unités)*
1 123,20 €
(TVA exclue)
1 359,20 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 01 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 800 + | 1,404 € | 1 123,20 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 267-1766
- Référence fabricant:
- 1332643
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Through Hole | |
| USB Specification | USB 3.0 | |
| Current | 5A | |
| Connector Gender | Female | |
| IP Rating | IP20 | |
| Orientation | Straight | |
| Number of Ports | 24 | |
| Voltage | 5V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | EIA 364-1000, RoHS, 60068-2-27 | |
| Hazardous Area Certification | No | |
| Series | 1332643 | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Through Hole | ||
USB Specification USB 3.0 | ||
Current 5A | ||
Connector Gender Female | ||
IP Rating IP20 | ||
Orientation Straight | ||
Number of Ports 24 | ||
Voltage 5V | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals EIA 364-1000, RoHS, 60068-2-27 | ||
Hazardous Area Certification No | ||
Series 1332643 | ||
- Pays d'origine :
- CN
The Phoenix Contact USB PCB connectors is connection profile USB-C type. Data transmission up to 10 Gbps and optimized for SMD/THR reflow soldering processes.
24 number of position
IP20 degree of protection
Liens connexes
- Phoenix Contact Straight Female Type USB Type A IP20 USB Connector USB 3.0
- HARTING Straight, Screw Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- HARTING Straight, Screw Female- 1 Port Type USB Type C IP20 Bulkhead Connector USB 3.0
- Eaton Straight, Front Male- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- Phoenix Contact Female Type USB Type A IP20 USB Connector USB 3.0
- HARTING Straight, USB Female- 1 Port Type USB Type A to A IP20 USB Connector USB 3.0
- Schneider Electric Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- HARTING Straight, Screw Female- 1 Port Type USB Type A to A IP20 USB Connector USB 3.0