RS PRO Straight, Panel Female- 2 Port Type A USB Connector USB 3.0
- N° de stock RS:
- 143-8926
- Fabricant:
- RS PRO
Bénéficiez d'une remise sur les achats en gros
Ajoutez 10 de plus pour économiser 5%
Consulter les options de prix de grosSous-total (1 unité)*
26,55 €
(TVA exclue)
32,13 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 16 novembre 2026
- Plus 31 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 9 | 26,55 € | - |
| 10 - 24 | 25,20 € | 5% |
| 25 - 49 | 23,92 € | 9% |
| 50 - 99 | 22,59 € | 14% |
| 100 + | 21,21 € | 20% |
*Prix donné à titre indicatif
- N° de stock RS:
- 143-8926
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | USB Connector | |
| USB Type | A | |
| Mount Type | Panel | |
| USB Specification | USB 3.0 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 2 | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type USB Connector | ||
USB Type A | ||
Mount Type Panel | ||
USB Specification USB 3.0 | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 2 | ||
Voltage 500V | ||
Termination Type Solder | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
RS PRO Panel Mount Dual USB 3.0 Socket
A highly reliable dual USB socket designed to fit into a single standard 24mm panel cut out making it ideal for small or high-density panels.;Supplied in a XLR shell the USB socket features header output pins enabling soldering directly to a PCB or for connection to a header cable.;Backwards compatible for use with USB 2.0 connections the panel mount USB 3.0 port is easy to install and guarantees a secure and efficient connection.
Feature and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Liens connexes
- RS PRO Straight, Panel Female- 1 Port Type USB Type A USB Connector USB 3.0
- RS PRO Straight, Panel Female- 2 Port Type USB Type A USB Connector USB 3.0
- RS PRO Straight, Panel Female- 2 Port Type USB USB Connector USB 3.0
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type A to A USB Connector USB 3.0
- RS PRO Straight, Panel Female/Male- 2 Port Type USB Type C USB Connector USB 3.0
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type B to A USB Connector USB 3.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A to A USB Connector USB 3.0
- RS PRO Straight, Panel Female- 2 Port Type USB Type A to A USB Connector USB 3.0