TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type A USB Connector

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
471-479
Numéro d'article Distrelec:
304-58-883
Référence fabricant:
1-1734082-2
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Surface

Orientation

Right Angle

Connector Gender

Female

Number of Ports

1

Termination Type

Surface Mount

Maximum Operating Temperature

260°C

Standards/Approvals

EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006

Hazardous Area Certification

No

Pays d'origine :
CN
The TE Connectivity USB connector is a high-performance interface solution designed for seamless connectivity in compact applications. Combining advanced SMT design with a right-angle configuration, this connector enables efficient space utilisation on PCBs. Its robust construction ensures durability, while the black finish offers a sleek aesthetic, making it suitable for a variety of electronic devices. With an internal part number allotted for manufacturer-specific tracking, this component stands out not only for its functionality but also for its compliance with various regulatory standards, ensuring reliability in diverse operating environments. Additionally, the connector’s compatibility with modern design requirements makes it an ideal choice for manufacturers seeking efficiency and quality in their electronic assemblies.

Designed for surface mount technology for fast assembly

Compact right angle design optimises PCB space utilisation

Sleek black finish enhances aesthetic appeal

Durable construction withstands rigorous operational demands

Compliant with EU RoHS and ELV directives for environmental assurance

Meets stringent solder process capabilities for high reliability

Internal tracking ensures streamlined supply chain management

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.