StarTech.com USB 2.0, Male USB Type C to Male Micro USB Type B, Black, 1 m

Sous-total (1 unité)*

11,91 €

(TVA exclue)

14,41 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 39 unité(s) expédiée(s) à partir du 19 novembre 2026
  • Plus 44 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +11,91 €

*Prix donné à titre indicatif

N° de stock RS:
197-5496
Numéro d'article Distrelec:
302-33-357
Référence fabricant:
USB2CUB1M
Fabricant:
StarTech.com
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

StarTech.com

Product Type

USB Cable

Cable Length

1m

Connector Type A

USB Type C

Connector Type B

Micro USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE, RoHS, REACH

Hazardous Area Certification

No

Series

USB2

StarTech USB2 Series IC Socket USB Cable, 1m Cable Length, Black Jacket - USB2CUB1M


This IC socket USB cable provides a straightforward connection between USB Type‑C and Micro USB Type‑B devices for data and power tasks in electronics work. It is constructed with a PVC outer sheath in black and meets common safety standards for material and chemical compliance. The 1m length and male‑to‑male connector configuration make it suitable for temporary connections during testing and everyday interfacing where USB2 performance is required.

Features and Benefits:


• USB2.0 signalling supports legacy data transfer rates and compatibility
• Male‑to‑male connectors enable direct device‑to‑device linking
• 1m length offers practical reach for bench and field use
• PVC jacket resists wear for repeated handling and routing
• CE, RoHS and REACH compliance reduces restricted‑substance concerns in use

Applications


• Suitable for IC programming and component‑level testing
• Ideal for temporary power‑up of older peripheral devices
• Used with development boards requiring USB2 connections
• Can be used for data logging between devices with Micro‑B ports
• Employed during fault diagnosis of USB Type‑C enabled modules

What connector genders does it provide for test setups?


It has male connectors on both ends, one Type‑C and one Micro USB Type‑B, enabling direct male‑to‑male connections without adapters.

Which safety and material standards are referenced for chemical limits?


The cable’s construction adheres to CE, RoHS and REACH standards related to restricted substances and safety marking.

Is the cable suitable for high‑speed USB transfer?


The cable supports USB2.0 signalling

it is intended for standard USB2 transfer rates rather than USB3‑class high‑speed modes.

What is the outer material and colour for identification?


The exterior is made from polyvinyl chloride and supplied in black to aid visual consistency in harnesses.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.