RS PRO USB Cable, Male USB Type C to Male, USB 3.1 HDMI, Black, 2 m

Sous-total (1 unité)*

32,64 €

(TVA exclue)

39,49 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 19 unité(s) prête(s) à être expédiée(s)
  • Plus 174 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +32,64 €

*Prix donné à titre indicatif

N° de stock RS:
192-4697
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Cable Length

2m

Product Type

USB Cable

Connector Type A

USB Type C

Connector Type B

HDMI

USB Version

USB 3.1

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Thermoplastic Elastomer

Standards/Approvals

REACH, RoHS, CE

Series

RS PRO

Pays d'origine :
CN

RS PRO USB Type C to HDMI Cable, Male to Male, 2 m


Introducing the range of RS PRO USB Type C to HDMI Cables, ideal for connecting phones, tablets or laptops to TVs or projectors. It has been designed with a male USB C connector to a male HDMI connector, supporting resolutions of up to 4K at 60 Hz for optimum display performance. The cable has a highly durable TPE jacket, along with a 4.8 mm cable flex that has copper wire conductors and a drain wire with aluminium braid and foil shielding for optimum protection and performance. The connectors themselves are gold flashed and have a built-in strain relief to prevent the cable from splitting around the edge of the boot. These RS PRO cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring USB to HDMI cable assembly setups.

Features and Benefits:


  • This range of RS PRO USB cables are an ideal addition for greater flexibility when connecting tablets, laptops or phones to TVs or projectors in a wide range of applications

  • The ’Alternative Mode’ feature allows the USB to carry different types of signal by converting the DisplayPort Alt mode signal into a HDMI signal, allowing for greater versatility

  • Designed with 4.8 mm cable flex that has copper wire conductors and a drain wire, as well as an aluminium braid and foil shielding for high performance

  • The male to male cable has a durable TPE jacket and the connectors have hoods and built-in strain relief for greater protection

  • These cables from RS PRO provide a reliable high-speed connection and are available in a range of lengths

  • USB BUS power - no additional software required

  • Supports per lane data rates of 2.7 Gbps (HBR) and 1.62 Gbps (RBR), content protection of HDCP and HDMI resolution up to 4K at 60 Hz

  • Compatible with USB C equipped devices to displays like TVs, display monitors or projectors

  • Connectors: Connector A – USB C Male, Connector B – HDMI Male

  • RoHS, REACH and CE compliant

  • Applications:


    USB cables are generally used for connecting a peripheral device with a USB port to a host device, most commonly a PC or laptop. It’s generally determined by its shape, with a Type A connector being the most common and transfers digital data by being inserted into the devices. Most often, they will have Plug and Play software installed, allowing the user to be able to utilise the cable immediately, saving on installation time and making it easy to use. These cables are most commonly used alongside:

  • Printers and scanners

  • Desktop PC or laptop

  • Tablets and mobile phones

  • External storage devices, drivers and routers

  • Games consoles

  • Keyboards, mice and other IT peripherals

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.