HARTING USB Cable, Male USB 3 Type A to Male, USB 3.0 USB 3 Type A, Black, 3 m
- N° de stock RS:
- 740-752
- Référence fabricant:
- 09454452914
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 unité)*
102,66 €
(TVA exclue)
124,22 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 28 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 102,66 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 740-752
- Référence fabricant:
- 09454452914
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | USB Cable Assembly | |
| Cable Length | 3m | |
| Connector Type A | USB 3 Type A | |
| Connector Type B | USB 3 Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Push Pull | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type USB Cable Assembly | ||
Cable Length 3m | ||
Connector Type A USB 3 Type A | ||
Connector Type B USB 3 Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UL 94 V-0 | ||
Series Push Pull | ||
- Pays d'origine :
- MY
The HARTING USB cable assembly features HARTING PushPull technology, providing a reliable connection for data transfer in industrial applications. With a length of 3 metres, it is designed for robust performance while ensuring flexibility and space efficiency.
Features & Benefits
HARTING PushPull technology enhances connection reliability and ease of use
360° shielding reduces electromagnetic interference for improved performance
Flexible, space-saving design optimises installation in tight spaces
Robust industrial design ensures durability in demanding environments
USB 3.0 compatible supports high-speed data transfer up to 5 Gbps
Jacket material MADE of PVC provides protection against wear and tear
Compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards for safety
Operating voltage of 30 V dc accommodates a variety of applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
What is the maximum voltage this cable assembly can handle?
The maximum voltage is 30 V dc.
Is this product compliant with safety standards?
Yes, it meets China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards.
What is the length of this USB cable assembly?
The cable length is 3 metres.
Liens connexes
- HARTING USB Cable USB 3.0 USB 3 Type A 3 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1.5 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1 m
- HARTING USB Cable USB 3.0 USB 3 Type A 5 m
- HARTING USB Cable USB 3.0 USB 3 Type A 2 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1.50 m
- HARTING USB Cable USB 3.0 USB 3 Type A 500 mm
- HARTING USB Cable USB 3.0 USB 3 Type A 1 m
