StarTech.com Thunderbolt Cable, Male Thunderbolt to Male, USB 4.0 Thunderbolt 5, Black, 1 m

Bénéficiez d'une remise sur les achats en gros

Ajoutez 10 de plus pour économiser 43,90 €

Consulter les options de prix de gros

Sous-total (1 unité)*

54,83 €

(TVA exclue)

66,34 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 16 unité(s) prête(s) à être expédiée(s)
  • Plus 3 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
Économie
1 - 954,83 €-
10 +50,44 €43,90 €

*Prix donné à titre indicatif

N° de stock RS:
630-271
Référence fabricant:
TBLT5MM1M240W
Fabricant:
StarTech.com
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

StarTech.com

Cable Length

1m

Product Type

Thunderbolt Cable

Connector Type A

Thunderbolt

Connector Type B

Thunderbolt 5

USB Version

USB 4.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Thermoplastic Elastomer

Standards/Approvals

RoHS, Thunderbolt Certified

Pays d'origine :
VN

StarTech.com Thunderbolt Cable, 1m Cable Length, Black Jacket - TBLT5MM1M240W


This Thunderbolt cable provides a high-bandwidth connection for data and power delivery between compatible devices in industrial and laboratory settings. It uses the Thunderbolt 5 physical Interface and supports the USB4 protocol, delivering a robust link in a Compact 1 m length with a flexible thermoplastic elastomer outer covering and a black finish suitable for professional installations.

Features and Benefits:


• Thunderbolt 5 connectors deliver high-throughput data transfers
• USB4 compatibility enables consolidated data and power signalling
• Male-to-male configuration ensures direct host-to-device linking
• Thermoplastic elastomer jacket offers improved flexibility and durability
• RoHS and Thunderbolt Certified status supports regulated deployment
• Black jacket aids discrete cable routing in equipment racks

Applications


• Suitable for high-speed instrument-to-controller data links
• Ideal for workstation connections in electronics test benches
• Used with industrial PCs requiring USB4 throughput
• Can be used for power and data consolidation in automation hubs
• Used for linking mechanical measurement devices to analysis systems

Which connector orientations are provided for direct connections?


Both ends use the same plug type configured as male-to-male to enable straightforward point-to-point connections without adapters.

What environmental material properties affect routing and handling?


The outer layer is MADE from thermoplastic elastomer which provides flexibility for tight cable runs and resistance to repeated bending during installation.

How does certification influence deployment in regulated facilities?


The cable holds industry-recognised Thunderbolt certification and meets RoHS standards, aligning it with environments that require restricted-substances compliance.

What length and colour options are specified for organised installations?


The specified length is 1 m and the jacket is supplied in black to assist with Visual uniformity in equipment layouts.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.