FLIR Si124-LD Plus + Flir C5 Bundle Acoustic Imager, 800 x 480pixel Display
- N° de stock RS:
- 279-4620
- Référence fabricant:
- 89491-2263
- Fabricant:
- FLIR
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 279-4620
- Référence fabricant:
- 89491-2263
- Fabricant:
- FLIR
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
| Marque | FLIR | |
| Accuracy | ± 3 % | |
| Battery Type | Rechargeable Li-Ion | |
| Battery Life | 2 h | |
| Display Size | 800 x 480pixel | |
| Field of View | 62 x 49° | |
| IP Rating | IP54 | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Model Number | FLIR Si124-LD Plus + Flir C5 Bundle | |
| Weight | 0.19 (Flir C5) kg, 1.08 (FLIR Si124-LD Plus) kg | |
| Sélectionner tout | ||
|---|---|---|
Marque FLIR | ||
Accuracy ± 3 % | ||
Battery Type Rechargeable Li-Ion | ||
Battery Life 2 h | ||
Display Size 800 x 480pixel | ||
Field of View 62 x 49° | ||
IP Rating IP54 | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Model Number FLIR Si124-LD Plus + Flir C5 Bundle | ||
Weight 0.19 (Flir C5) kg, 1.08 (FLIR Si124-LD Plus) kg | ||
FLIR Ultrasonic Leak Detector, 2h Battery Life, 800 x 480 pixel Display Size - 89491-2263
This ultrasonic leak detector by FLIR is a powerful tool designed for building inspections, electrical repair, and troubleshooting applications. With advanced leak detection technology, this portable device is equipped to find hidden faults quickly and effectively. The rechargeable Li-Ion battery ensures extended usage, while the 800 x 480 pixel display provides clear visuals for easy detection.
Features & Benefits
• Integrated LED torch for enhanced visibility
• FLIR Ignite™ cloud connectivity for data transfer and storage
• 3.5 inch touchscreen for simple operation
• Detects compressed air and gas leaks up to 10 times faster
• Real-time acoustic imaging for precise leak detection
• FLIR Ignite™ cloud connectivity for data transfer and storage
• 3.5 inch touchscreen for simple operation
• Detects compressed air and gas leaks up to 10 times faster
• Real-time acoustic imaging for precise leak detection
Applications
• Ideal for facilities maintenance, HVAC/R, and plumbing industries
• Suitable for identifying air leaks, electrical faults, and hot fuses
• Suitable for maintenance professionals, engineers, and manufacturers
• Suitable for identifying air leaks, electrical faults, and hot fuses
• Suitable for maintenance professionals, engineers, and manufacturers
Can it detect small leaks quickly?
Yes, this ultrasonic leak detector can locate compressed air and gas leaks up to 10 times faster than traditional methods.
Will it help in reducing costs?
Yes, by minimising excess costs resulting from compressed-air leaks, this device can save money for facilities in the long run.
Is it user-friendly?
Yes, with a user-friendly interface and smart functionalities, this portable leak detector is easy to operate and provides real-time results.
Liens connexes
- FLIR FLIR Si2x-LD + FLIR Cx5 Bundle Acoustic Imager, 5in Display
- FLIR Si2x-LD Acoustic Imager, 5in Display
- FLIR Si1-LD Acoustic Imager, 5in Display
- FLIR Si2-LD Acoustic Imager, 5in Display
- FLIR Si124-LD PLUS Ultrasonic Leak Detector, 5in Display
- FLIR Si2-Pro Acoustic Imager, 5in Display
- FLIR Si2-PD Acoustic Imager, 5in Display
- FLIR Si2x-Pro ATEX Acoustic Imager, 5in Display