- N° de stock RS:
- 213-5182
- Fabricant:
- RS PRO
2 En stock pour livraison sous 4 jour(s)
Ajouté
Prix la pièce
6 646,29 €
(TVA exclue)
8 042,01 €
(TVA incluse)
Unité | Prix par unité |
1 + | 6 646,29 € |
- N° de stock RS:
- 213-5182
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
RS PRO Industrial Ultrasonic Cleaning Tank, 145 L
Introducing the range of RS PRO industrial Ultrasonic Cleaning Tanks, ideal for removing dirt, grease, corrosion and other types of contamination from hard surfaces like metals and plastics. The cleaning tank has been designed to include a heated bath which makes it ideal for large-scale industrial cleaning, while the removable basket easily allows the user to add or remove smaller objects. Ultrasonic cleaning is a versatile and gentle cleaning process that ensures optimum hygiene for a wide range of industries and equipment.
Features and Benefits:
- The range of RS PRO industrial Ultrasonic Cleaners are ideal for gentle and thorough cleaning on hard surfaces, components and equipment that are normally difficult to access with traditional cleaning methods, for example, inside weld seams or tubes
- Each tank and housing are made from ultra-durable stainless steel, offering protection from corrosion, chemical and liquid spills and damage often found in industrial environments
- With a built in 6000W water heater, this ultrasonic cleaning tank can be used for gentle but super effective removal of contaminants, greases and corrosion
- All of the tanks in this RS PRO range have an operating frequency of 27 kHz as standard and come with a wire basket and separate ultrasonic power generator with digital controls and an easy to read LED display
- In addition to this, the remote feature on the generator allows the start and stop of the generator via a remote socket, allowing remote operation of the tank and generator (additional switch or PLC controller required, not included)
- Compatible ultrasonic cleaning fluids are available for use with the cleaner
- Available in a range of tank capacities and EU/UK plugs
Technical Features:
- Internal Tank Dimension: 700 x 500 x 445 mm
- Tank Capacity: 145L
- 88db noise level at 1m distance without lid - ear protection required
Applications:
Ultrasonic Cleaners are designed for precision cleaning tasks for a range of materials and components and is often used as a method of cleaning items that are otherwise difficult to decontaminate due to their intricate nature and design. It can reduce normal cleaning time by up to 90%. This method of cleaning works by passing ultrasonic sounds through a fluid and creating millions of minuscule bubbles that work with pressure to provide gentle, yet super effective cleaning results, especially when used with the correct cleaning solution. Ultrasonic cleaners are often used for:
- Jewellery
- Surgical Instruments
- Dental Tools
- Microchips
- Engine Parts
- Machine Components
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Spécifications
Attribut | Valeur |
---|---|
Heater Power Rating | 6000W |
Capacity | 145L |
Ultrasonic Power Rating | 2160W |
Material | Stainless Steel |
Height | 445mm |
Length | 700mm |
Model Number p | 145L |
Plug Type | EU |
Width | 500mm |
- N° de stock RS:
- 213-5182
- Fabricant:
- RS PRO