MaxLinear 4-Channel UART IrDA, RS422, RS485, RS232 64-Pin LQFP
- N° de stock RS:
- 913-4301
- Référence fabricant:
- ST16C654IQ64-F
- Fabricant:
- MaxLinear
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 913-4301
- Référence fabricant:
- ST16C654IQ64-F
- Fabricant:
- MaxLinear
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
| Marque | MaxLinear | |
| Product Type | UART | |
| Number of Channels | 4 | |
| Standard Supported | IrDA, RS422, RS485, RS232 | |
| Transmit FIFO | 64bit | |
| Receive FIFO | 64bit | |
| Maximum Data Rate | 1.5Mbps | |
| Mount Type | Surface | |
| Package Type | LQFP | |
| Pin Count | 64 | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 12.2mm | |
| Height | 1.6mm | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque MaxLinear | ||
Product Type UART | ||
Number of Channels 4 | ||
Standard Supported IrDA, RS422, RS485, RS232 | ||
Transmit FIFO 64bit | ||
Receive FIFO 64bit | ||
Maximum Data Rate 1.5Mbps | ||
Mount Type Surface | ||
Package Type LQFP | ||
Pin Count 64 | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 12.2mm | ||
Height 1.6mm | ||
Automotive Standard No | ||
Universal Asynchronous Receiver/Transmitter (UART), EXAR
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.
Liens connexes
- MaxLinear 4-Channel UART IrDA RS485 ST16C654IQ64-F
- MaxLinear 4-Channel UART RS422 RS485 ST16C654DIQ64-F
- MaxLinear UART RS232 IrDA XR16C850CM-F
- MaxLinear UART RS485 UART RS232 32-Pin QFN
- MaxLinear UART RS485 UART RS232 32-Pin QFN, XR16M890IL32-F
- MaxLinear 2-Channel UART RS422 IrDA 48-Pin TQFP, XR16L2750CM-F
- MaxLinear UART RS422 RS485 44-Pin PLCC, ST16C550CJ44-F
- FTDI Chip 2-Channel UART RS232 RS485 64-Pin LQFP, FT2232HL-REEL