Kabeltronik Round Twisted Pair Cable, 0.25 mm², 4 Cores, 23 AWG, 50m, Black Sheath
- N° de stock RS:
- 284-4889
- Numéro d'article Distrelec:
- 300-90-318
- Référence fabricant:
- SENSOCORD-PUR 4X0.25 MM2
- Fabricant:
- Kabeltronik
En cours d'approvisionnement -expédition le 09/07/2024, pour livraison dès le lendemain
Prix la pièce
1,792 €
(TVA exclue)
2,168 €
(TVA incluse)
Unité | Prix par unité | la bobine* |
---|---|---|
50 + | 1,792 € | 89,60 € |
*prix conseillé
- N° de stock RS:
- 284-4889
- Numéro d'article Distrelec:
- 300-90-318
- Référence fabricant:
- SENSOCORD-PUR 4X0.25 MM2
- Fabricant:
- Kabeltronik
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The sensor cable with a robust PUR outer jacket is designed for outdoor use and applications with rough environmental conditions, providing reliable performance.
Finest bare stranded copper wire construction for durability and flexibility
PVC core insulation for protection and safety
PUR outer jacket for resistance to harsh environments
Insulation resistance of min. 200 MOhm x km at +20°C for reliable performance
Operating voltage of 900V for versatile applications
PVC core insulation for protection and safety
PUR outer jacket for resistance to harsh environments
Insulation resistance of min. 200 MOhm x km at +20°C for reliable performance
Operating voltage of 900V for versatile applications
Spécifications
Attribut | Valeur |
---|---|
Cross Sectional Area | 0.25 mm² |
Number of Cores | 4 |
American Wire Gauge | 23 AWG |
Length | 50m |
Sheath Colour | Black |
Cable Type | Electrical |
Cable Shape | Round |