Kabeltronik Twisted Pair Cable, 4 Cores, 0.75 mm², 18 AWG, 100m, Multicore Cable
- N° de stock RS:
- 284-4713
- Numéro d'article Distrelec:
- 301-10-245
- Référence fabricant:
- LIYCY 4 X 0.75 MM2
- Fabricant:
- Kabeltronik
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
1 bobine de 100 mètre(s)
345,27 €
(TVA exclue)
417,78 €
(TVA incluse)
- N° de stock RS:
- 284-4713
- Numéro d'article Distrelec:
- 301-10-245
- Référence fabricant:
- LIYCY 4 X 0.75 MM2
- Fabricant:
- Kabeltronik
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
| Marque | Kabeltronik | |
| Cross Sectional Area | 0.75 mm² | |
| Number of Cores | 4 | |
| American Wire Gauge | 18 AWG | |
| Length | 100m | |
| Sheath Colour | Grey | |
| Cable Type | Multicore | |
| Sélectionner tout | ||
|---|---|---|
Marque Kabeltronik | ||
Cross Sectional Area 0.75 mm² | ||
Number of Cores 4 | ||
American Wire Gauge 18 AWG | ||
Length 100m | ||
Sheath Colour Grey | ||
Cable Type Multicore | ||
- Pays d'origine :
- DE
The reliable and high-quality multi-core cable suitable for various applications. With a strong focus on durability and performance, this cable ensures seamless connectivity in any setting.
Flexible and easy to install
Provides excellent signal transmission
Durable and long-lasting
Suitable for indoor and outdoor use
Offers efficient protection against interference
Provides excellent signal transmission
Durable and long-lasting
Suitable for indoor and outdoor use
Offers efficient protection against interference
Liens connexes
- Kabeltronik Twisted Pair Cable 0.5 mm²
- Kabeltronik Twisted Pair Cable 0.34 mm²
- Kabeltronik LiFYY Series Twisted Pair Cable 3 Cores 0.25 mm² 50 m Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted Pair Cable 0.08 mm²
- Kabeltronik Twisted Pair Cable 0.56 mm²
- Kabeltronik LIFYY 4X0 Series Twisted Pair Cable 4 Cores 0.25 mm² 50 m Black Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 4 Pairs 8 Cores 0.75 mm² 100 m Grey Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Twisted Pair Cable 12 Cores 0.25 mm² 100 m Black Sheath Polyvinyl Chloride