Lapp Data Cable 4 Pairs 0.14 mm² 100 m Grey Sheath Polyurethane
- N° de stock RS:
- 280-2804
- Référence fabricant:
- 11139503
- Fabricant:
- Lapp
Sous-total (1 bobine de 100 mètres)*
686,44 €
(TVA exclue)
830,59 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 04 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | le mètre* |
|---|---|---|
| 1 + | 686,44 € | 6,864 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 280-2804
- Référence fabricant:
- 11139503
- Fabricant:
- Lapp
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
| Marque | Lapp | |
| Number of Pairs | 4 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.14mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Conductor Type | Extra Fine | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL 758, UL AWM Style 21576 | |
| Conductor Material | Bare Copper | |
| Voltage | 1kV | |
| Fire Behaviour | Flame Retardant | |
| Sélectionner tout | ||
|---|---|---|
Marque Lapp | ||
Number of Pairs 4 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.14mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Conductor Type Extra Fine | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL 758, UL AWM Style 21576 | ||
Conductor Material Bare Copper | ||
Voltage 1kV | ||
Fire Behaviour Flame Retardant | ||
- Pays d'origine :
- IT
The Lapp data cable is Suitable for use in measuring, control and regulating circuits, Linear robots, automated handling equipment. It has Sophisticated design for high-performance chain/ track use. It is used in chain or carrier. It is suitable for torsional applications which are typical for the loop in wind turbine generators (WTG).
Extra fine wire strand made of bare copper wires
Core insulation based on Polyolefin
TP structure
Non woven wrapping
Tinned copper braiding
Outer sheath made of special PUR compound
Outer sheath colour grey
Liens connexes
- Lapp Data Cable 6 Pairs 0.14 mm² 100 m Grey Sheath Polyurethane
- Lapp Data Cable 2 Pairs 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp Data Cable 6 Pairs 0.25 mm² 100 m Grey Sheath Polyurethane
- Lapp Data Cable 1 Pairs 1 mm² 100 m Grey Sheath Polyurethane
- Lapp Data Cable 2 Pairs 1 mm² 100 m Grey Sheath Polyurethane
- Lapp Data Cable 14 Pairs 0.75 mm² 100 m Grey Sheath Polyurethane
- Lapp Data Cable 6 Pairs 0.75 mm² 100 m Grey Sheath Polyurethane
- Lapp Data Cable 4 Pairs 1 mm² 100 m Grey Sheath Polyurethane