Alpha Wire Alpha Essentials Communication & Control Series Control Cable 4 Pairs 8 Cores 0.25 mm² 30 m Grey Sheath

Sous-total (1 bobine de 30 mètres)*

81,98 €

(TVA exclue)

99,20 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Bobine(s)
la bobine
le mètre*
1 +81,98 €2,733 €

*Prix donné à titre indicatif

N° de stock RS:
277-3723
Numéro d'article Distrelec:
301-20-637
Référence fabricant:
6300/8 SL005
Fabricant:
Alpha Wire
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Alpha Wire

Product Type

Control Cable

Number of Pairs

4

Cross Sectional Area

0.25mm²

Number of Cores

8

Cable Length

30m

Jacket Colour

Grey

Minimum Operating Temperature

-20°C

Jacket Material

Polyvinyl Chloride

Maximum Operating Temperature

80°C

Standards/Approvals

UL AWM/STYLE 2464, CSA International C(UL) TYPE CMG 60°C FT4

Series

Alpha Essentials Communication & Control

Conductor Material

Tin Copper Wire

Voltage

300Vrms

Statut RoHS : Exempté

The Alpha Wire Communication and control cable is a versatile and reliable cable designed for various communication and control applications. This cable consists of eight individual conductors. Each conductor has a conductor size of 24 AWG and is made of tinned copper. These conductors are constructed with 7 strands, totalling 32 individual wires. The diameter of each conductor is approximately 0.024 inches. The insulation around each conductor is made of semi rigid PVC with a nominal wall thickness of 0.010 inches. The total diameter of the insulated conductors is approximately 0.044 inches.

Electromagnetic interference resistance

Rated for a maximum voltage of 300 VRMS

Nominal inductance is 0.19 micro Henry per foot

Minimum bend radius of 10 times the cable diameter

Liens connexes