Knipex 35mm Spring Steel Stripping Tweezer
- N° de stock RS:
- 267-6962
- Référence fabricant:
- 15 19 006
- Fabricant:
- Knipex
Sous-total (1 unité)*
5,36 €
(TVA exclue)
6,49 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 21 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 5,36 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 267-6962
- Référence fabricant:
- 15 19 006
- Fabricant:
- Knipex
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
| Marque | Knipex | |
| Product Type | Tweezer | |
| Material | Spring Steel | |
| Overall Length | 35mm | |
| Point Type | Stripping | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Standards/Approvals | REACH | |
| Overall Width | 35mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Knipex | ||
Product Type Tweezer | ||
Material Spring Steel | ||
Overall Length 35mm | ||
Point Type Stripping | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Standards/Approvals REACH | ||
Overall Width 35mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- IT
KNIPEX 15 19 006 1 pair of spare blades for 15 11 120 Ø 0,6 mm
15 19 006 1 pair of spare blades for 15 11 120 Stripping tweezers for coated wire are used to remove insulating coatings from wires, especially for industrial use. For the electronics industry, as well as repairs and handicrafts. Also available: four spare blades for different diameters. - Tweezers tip version: stripping- Acid resistance: very good- ESD-tested: no - VDE tested: no - Sectors: electronics- Behaviour: Conductive
Technical attributes
Stripping Tweezers For Coated Wire Are Used To Remove Insulating Coatings From Wires, Especially For Industrial Use
For The Electronics Industry, As Well As Repairs And Handicrafts
Also Available: Four Spare Blades For Different Diameters
For The Electronics Industry, As Well As Repairs And Handicrafts
Also Available: Four Spare Blades For Different Diameters
Liens connexes
- Knipex 35mm Spring Steel Stripping Tweezer
- Knipex 35mm Spring Steel Tweezer
- Knipex 125mm Stainless Steel Stripping Tweezer
- Weller Erem 4.7in Stainless Steel Stripping Tweezer
- Erem 4.7in Stainless Steel Stripping ESD Safe Tweezer
- Erem 120in Stainless Steel Stripping ESD Safe Tweezer
- Knipex Electric Steel 3.175 mm
- Knipex 130mm Stainless Steel Tweezer