ideal-tek 45mm Zirconia Toughened Aluminium Pointed, Fine, Straight, Strong Tweezer Tips
- N° de stock RS:
- 136-7392
- Référence fabricant:
- A72MZ
- Fabricant:
- ideal-tek
Sous-total (1 unité)*
56,82 €
(TVA exclue)
68,75 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 56,82 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 136-7392
- Référence fabricant:
- A72MZ
- Fabricant:
- ideal-tek
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
| Marque | ideal-tek | |
| Product Type | Tweezer Tips | |
| Material | Zirconia Toughened Aluminium | |
| Overall Length | 45mm | |
| Point Type | Pointed, Fine, Straight, Strong | |
| Number of Pieces | 2 | |
| Standards/Approvals | No | |
| Overall Width | 6.5mm | |
| Sélectionner tout | ||
|---|---|---|
Marque ideal-tek | ||
Product Type Tweezer Tips | ||
Material Zirconia Toughened Aluminium | ||
Overall Length 45mm | ||
Point Type Pointed, Fine, Straight, Strong | ||
Number of Pieces 2 | ||
Standards/Approvals No | ||
Overall Width 6.5mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- CH
Idealtek Replaceable Ceramic (MZ) Tweezer Tips
Idealtek replaceable ceramic (MZ) tweezers Tips, replaceable tips set made of zirconia toughened alumina (ZTA). Combination of high strength (from zirconia) and high hardness (from alumina). Suitable for use in soldering applications, handling of components during thermal and chemical processes and is used when rigid tips are required.
Features and Benefits
• Zirconia Toughened Alumina (ZTA);• High strength (from zirconia) and high hardness (from alumina);• Low density ;• No open porosity ;• Hard surface, good abrasion and wear resistance ;• Offers flexural strength and fracture toughness ;• Excellent thermal properties and high temperature stability;• Extreme corrosion resistance ;• Electrically insulating
Application Information
Idealtek replaceable ceramic tweezers typical applications includes soldering processes, handling of components during thermal and chemical processes. Used when rigid tips are required.
Liens connexes
- ideal-tek 45mm Zirconia Toughened Aluminium Fine, Curved ESD Safe Tweezer Tips
- ideal-tek 45mm Zirconia Toughened Aluminium Fine Bevel ESD Safe Tweezer Tips
- ideal-tek 50mm Zirconia Toughened Aluminium Tweezer Tips
- ideal-tek 135mm Stainless Steel, Zirconia Toughened Alumina Fine Tweezer
- ideal-tek 135mm Zirconia Toughened Alumina Fine Tweezer
- ideal-tek 40mm Zirconia Toughened Aluminium Fine, Curved ESD Safe Tweezer Tips
- ideal-tek 50mm Zirconia Toughened Aluminium Flat Fine, Round Tweezer Tips
- ideal-tek 40mm Zirconia Toughened Aluminium Fine, Straight ESD Safe Tweezer Tips