STMicroelectronics 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- N° de stock RS:
- 714-1013
- Référence fabricant:
- SM6T30A
- Fabricant:
- STMicroelectronics
Sous-total (1 paquet de 20 unités)*
9,44 €
(TVA exclue)
11,42 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 100 unité(s) expédiée(s) à partir du 29 octobre 2026
- Plus 20 unité(s) expédiée(s) à partir du 04 novembre 2026
Unité | Prix par unité | le paquet* |
|---|---|---|
| 20 - 80 | 0,472 € | 9,44 € |
| 100 - 480 | 0,333 € | 6,66 € |
| 500 - 980 | 0,273 € | 5,46 € |
| 1000 - 2480 | 0,223 € | 4,46 € |
| 2500 + | 0,188 € | 3,76 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 714-1013
- Référence fabricant:
- SM6T30A
- Fabricant:
- STMicroelectronics
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 28.5V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 25.6V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 53.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 75A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.45mm | |
| Length | 3.95mm | |
| Series | SM6T | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 200nA | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 28.5V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 25.6V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 1mA | ||
Clamping Voltage VC 53.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 75A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.45mm | ||
Length 3.95mm | ||
Series SM6T | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 200nA | ||
Automotive Standard No | ||
Transil™ TVS SMT Unidirectional 600W, SM6T Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Liens connexes
- STMicroelectronics SM6T30A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T10A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T18A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T12A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T220A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T24A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T100A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T7V5A 1-Element Uni-Directional TVS Diode 2-Pin DO-214