Vishay 3.0C36CA-M3/I 1-Element Bi-Directional TVS Diode, 3000 W, 2-Pin SMC (DO-214AB)
- N° de stock RS:
- 279-9284
- Référence fabricant:
- 3.0C36CA-M3/I
- Fabricant:
- Vishay
Sous-total (1 paquet de 5 unités)*
9,96 €
(TVA exclue)
12,05 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 3 500 unité(s) expédiée(s) à partir du 02 septembre 2026
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 - 45 | 1,992 € | 9,96 € |
| 50 - 95 | 1,742 € | 8,71 € |
| 100 - 245 | 1,55 € | 7,75 € |
| 250 - 995 | 1,394 € | 6,97 € |
| 1000 + | 1,272 € | 6,36 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 279-9284
- Référence fabricant:
- 3.0C36CA-M3/I
- Fabricant:
- Vishay
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Vishay | |
| Direction Type | Bi-Directional | |
| Diode Configuration | 2x Common Cathode Pair | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 40V | |
| Mount Type | Surface | |
| Package Type | SMC (DO-214AB) | |
| Maximum Reverse Stand-off Voltage Vwm | 36V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3000W | |
| Maximum Peak Pulse Current Ippm | 51.6A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 58.1V | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Length | 7.11mm | |
| Standards/Approvals | UL 94 V-0 Flammability, Halogen-Free, Meets MSL level 1 per J-STD-020, Industrial Grade, RoHS | |
| Width | 6.22mm | |
| Series | 3.0C10CA-M3 thru 3.0C120CA-M3 | |
| Height | 2.62mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Direction Type Bi-Directional | ||
Diode Configuration 2x Common Cathode Pair | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 40V | ||
Mount Type Surface | ||
Package Type SMC (DO-214AB) | ||
Maximum Reverse Stand-off Voltage Vwm 36V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3000W | ||
Maximum Peak Pulse Current Ippm 51.6A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 58.1V | ||
Test Current It 1mA | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Length 7.11mm | ||
Standards/Approvals UL 94 V-0 Flammability, Halogen-Free, Meets MSL level 1 per J-STD-020, Industrial Grade, RoHS | ||
Width 6.22mm | ||
Series 3.0C10CA-M3 thru 3.0C120CA-M3 | ||
Height 2.62mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
Liens connexes
- Vishay 3.0C36CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C110CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C78CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C16CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C15CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C18CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C20CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C33CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)