Vishay 3.0C17CA-M3/I 1-Element Bi-Directional TVS Diode, 3000 W, 2-Pin SMC (DO-214AB)
- N° de stock RS:
- 279-9264
- Référence fabricant:
- 3.0C17CA-M3/I
- Fabricant:
- Vishay
Sous-total (1 bobine de 3500 unités)*
1 739,50 €
(TVA exclue)
2 103,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Expédition à partir du 17 mai 2027
Unité | Prix par unité | la bobine* |
|---|---|---|
| 3500 + | 0,497 € | 1 739,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 279-9264
- Référence fabricant:
- 3.0C17CA-M3/I
- Fabricant:
- Vishay
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Vishay | |
| Direction Type | Bi-Directional | |
| Diode Configuration | 2x Common Cathode Pair | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 18.9V | |
| Mount Type | Surface | |
| Package Type | SMC (DO-214AB) | |
| Maximum Reverse Stand-off Voltage Vwm | 17V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3000W | |
| Maximum Peak Pulse Current Ippm | 109A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 27.6V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.22mm | |
| Standards/Approvals | UL 94 V-0 Flammability, Meets MSL level 1 per J-STD-020, RoHS, Industrial Grade, Halogen-Free | |
| Length | 7.11mm | |
| Height | 2.62mm | |
| Series | 3.0C10CA-M3 thru 3.0C120CA-M3 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 2μA | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Direction Type Bi-Directional | ||
Diode Configuration 2x Common Cathode Pair | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 18.9V | ||
Mount Type Surface | ||
Package Type SMC (DO-214AB) | ||
Maximum Reverse Stand-off Voltage Vwm 17V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3000W | ||
Maximum Peak Pulse Current Ippm 109A | ||
ESD Protection Yes | ||
Clamping Voltage VC 27.6V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Width 6.22mm | ||
Standards/Approvals UL 94 V-0 Flammability, Meets MSL level 1 per J-STD-020, RoHS, Industrial Grade, Halogen-Free | ||
Length 7.11mm | ||
Height 2.62mm | ||
Series 3.0C10CA-M3 thru 3.0C120CA-M3 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 2μA | ||
Liens connexes
- Vishay 3.0C17CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C43CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C120CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C110CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C30CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C45CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C90CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C40CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)