ROHM VS13VUA1VWMTR Uni-Directional TVS Diode, 1 W PMDE
- N° de stock RS:
- 246-4006
- Référence fabricant:
- VS13VUA1VWMTR
- Fabricant:
- ROHM
Sous-total (1 bobine de 3000 unités)*
480,00 €
(TVA exclue)
570,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Expédition à partir du 19 février 2027
Unité | Prix par unité | la bobine* |
|---|---|---|
| 3000 + | 0,16 € | 480,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 246-4006
- Référence fabricant:
- VS13VUA1VWMTR
- Fabricant:
- ROHM
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ROHM | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 14.7V | |
| Mount Type | Through Hole, Surface | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 13V | |
| Peak Pulse Power Dissipation Pppm | 1W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 21.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 9.3A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| Width | 1.4mm | |
| Series | VS | |
| Height | 1mm | |
| Length | 2.3mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 14.7V | ||
Mount Type Through Hole, Surface | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 13V | ||
Peak Pulse Power Dissipation Pppm 1W | ||
ESD Protection Yes | ||
Clamping Voltage VC 21.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 9.3A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
Width 1.4mm | ||
Series VS | ||
Height 1mm | ||
Length 2.3mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
Liens connexes
- ROHM VS13VUA1VWMTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS17VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS15VUA1VWMTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS78VLNVWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS6V0UA1VWMTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS48VLNVWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS54VLNVWMTR Uni-Directional TVS Diode, 1 W PMDE