Littelfuse SC1210-01ETG Bi-Directional TVS Diode SOD-882
- N° de stock RS:
- 245-7013
- Référence fabricant:
- SC1210-01ETG
- Fabricant:
- Littelfuse
Sous-total (1 bobine de 10000 unités)*
1 070,00 €
(TVA exclue)
1 290,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 12 avril 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 10000 + | 0,107 € | 1 070,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 245-7013
- Référence fabricant:
- SC1210-01ETG
- Fabricant:
- Littelfuse
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
| Marque | Littelfuse | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 5.2V | |
| Mount Type | Surface | |
| Package Type | SOD-882 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Clamping Voltage VC | 11V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 15A | |
| Maximum Operating Temperature | 125°C | |
| Width | 650μm | |
| Standards/Approvals | RoHS, UL, IEC 61000-4-2 | |
| Height | 550μm | |
| Length | 1.05mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Sélectionner tout | ||
|---|---|---|
Marque Littelfuse | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 5.2V | ||
Mount Type Surface | ||
Package Type SOD-882 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Clamping Voltage VC 11V | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 15A | ||
Maximum Operating Temperature 125°C | ||
Width 650μm | ||
Standards/Approvals RoHS, UL, IEC 61000-4-2 | ||
Height 550μm | ||
Length 1.05mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
This Littelfuse product is a The SC1210-01ETG bidirectional TVS is fabricated in a proprietary silicon avalanche technology. These diodes provide a high ESD electrostatic discharge protection level for electronic equipment. The SC1210-01ETG TVS can safely absorb repetitive ESD strikes of ±30 kV contact and air discharge as defined in IEC 61000-4-2 without any performance degradation. Additional, each TVS can safely dissipate a 15A 8 per 20us surge event as defined in IEC 61000 2nd edition.
ESD IEC 61000-4-2, ±30kV contact ±30kV air
EFT IEC 61000-4-4, 40A 5/50ns
Lightning, 15A 8 per 20μs as defined in IEC 61000-4-5 2nd edition
Low leakage current of 0.02μA TYP at 5V
Halogen free, lead free and RoHS compliant
Moisture Sensitivity Level MSL -1
Liens connexes
- Littelfuse SC1210-01ETG Bi-Directional TVS Diode SOD-882
- Littelfuse SP4322-01ETG 2-Element Bi-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse SPHV36-01ETG-C 2-Element Bi-Directional TVS Diode 2-Pin SOD-882
- Littelfuse SP3205-01ETG Uni-Directional TVS Diode, 2-Pin SOD-882
- Littelfuse SP3031-01ETG 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse SP1003-01ETG 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse SC1333-01ETG 1-Element Bi-Directional TVS Diode, 2-Pin 0402
- Nexperia PESD12VL1BSLAZ Bi-Directional TVS Diode, 2-Pin SOD-882