STMicroelectronics ESD051-1F4 Uni-Directional TVS Diode, 2-Pin ST-0201
- N° de stock RS:
- 239-6253
- Référence fabricant:
- ESD051-1F4
- Fabricant:
- STMicroelectronics
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 239-6253
- Référence fabricant:
- ESD051-1F4
- Fabricant:
- STMicroelectronics
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
| Marque | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 5.8V | |
| Mount Type | Surface | |
| Package Type | ST-0201 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 9V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Series | ESD051-1F4 | |
| Width | 320μm | |
| Standards/Approvals | IEC, RoHS | |
| Height | 300μm | |
| Length | 600μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Sélectionner tout | ||
|---|---|---|
Marque STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 5.8V | ||
Mount Type Surface | ||
Package Type ST-0201 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 9V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Series ESD051-1F4 | ||
Width 320μm | ||
Standards/Approvals IEC, RoHS | ||
Height 300μm | ||
Length 600μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
The STMicroelectronics OP-AMP is a low clamping unidirectional single line TVS diode designed to protect the power line against EOS and ESD transients. The device is ideal for applications where board space saving is required.
Low clamping voltage of 3 V / +9 V IEC 61000-4-2 contact discharge at 30 ns
Unidirectional diode
Low leakage current
kV air discharge & ±30 kV contact discharge
Liens connexes
- STMicroelectronics Uni-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics ESDA5-1F4 Uni-Directional TVS Diode, 3-Pin 0201
- STMicroelectronics Uni-Directional TVS Diode, 3-Pin 0201
- STMicroelectronics ESDZL5-1F4 1-Element Uni-Directional TVS Diode 2-Pin 0201
- STMicroelectronics ESDALC6V1-1U2 1-Element Uni-Directional TVS Diode 2-Pin ST-0201
- STMicroelectronics Bi-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics ESDL031-1BF4 Bi-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics ESDALC6V1-1BU2 Bi-Directional TVS Diode, 2-Pin ST-0201