Taiwan Semiconductor 3-Element Uni-Directional TVS Diode, 6.6 kW, 2-Pin DO-218
- N° de stock RS:
- 216-9626
- Référence fabricant:
- TLD8S33AH
- Fabricant:
- Taiwan Semiconductor
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 216-9626
- Référence fabricant:
- TLD8S33AH
- Fabricant:
- Taiwan Semiconductor
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
| Marque | Taiwan Semiconductor | |
| Number of Elements per Chip | 3 | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 6.6 kW | |
| Pin Count | 2 | |
| Package Type | DO-218 | |
| Automotive Standard | AEC-Q101 | |
| Clamping Voltage (VC) | 53.3 V | |
| Diode Configuration | Single | |
| Height | 5.5 mm | |
| Length | 16 mm | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Peak Pulse Current (Ippm) | 124 A | |
| Maximum Reverse Leakage Current | 150 μA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 33 V | |
| Minimum Breakdown Voltage (Vbr) | 36.7 V | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | FBI | |
| Test Current (It) | 5 mA | |
| Width | 10.5 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Taiwan Semiconductor | ||
Number of Elements per Chip 3 | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 6.6 kW | ||
Pin Count 2 | ||
Package Type DO-218 | ||
Automotive Standard AEC-Q101 | ||
Clamping Voltage (VC) 53.3 V | ||
Diode Configuration Single | ||
Height 5.5 mm | ||
Length 16 mm | ||
Maximum Operating Temperature 175 °C | ||
Maximum Peak Pulse Current (Ippm) 124 A | ||
Maximum Reverse Leakage Current 150 μA | ||
Maximum Reverse Stand-off Voltage (Vwm) 33 V | ||
Minimum Breakdown Voltage (Vbr) 36.7 V | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals FBI | ||
Test Current (It) 5 mA | ||
Width 10.5 mm | ||
The Taiwan semiconductor transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage).TVS diodes are offered in both through hole and surface mount packages. They can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage whereas bidirectional diodes can operate at both positive and negative voltages.
AEC-Q101 qualified Junction passivation optimized design technology TJ =175 °C capability suitable for high reliability and automotive requirement Moisture sensitivity level 1, per J-STD-073
Liens connexes
- Taiwan Semiconductor TLD8S33AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor 3-Element Uni-Directional TVS Diode 22-Pin DO-218
- Taiwan Semiconductor TLD8S16AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD8S10AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD8S14AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD8S12AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD8S11AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218