Festo 9 Tubes Tube Clip, For Tube Diam. 6 mm OD, 80 °C, -30 °C
- N° de stock RS:
- 136-6686
- Numéro d'article Distrelec:
- 301-68-855
- Référence fabricant:
- KK-4
- Fabricant:
- Festo
Sous-total (1 sachet de 10 unités)*
35,80 €
(TVA exclue)
43,32 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 53 unité(s) expédiée(s) à partir du 19 novembre 2026
- Plus 26 unité(s) expédiée(s) à partir du 19 novembre 2026
- Plus 11 unité(s) expédiée(s) à partir du 04 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 35,80 € | 3,58 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 136-6686
- Numéro d'article Distrelec:
- 301-68-855
- Référence fabricant:
- KK-4
- Fabricant:
- Festo
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
| Marque | Festo | |
| Product Type | Tube Clip | |
| Compatible Tube Outside Diameter | 6mm | |
| Number of Tubes | 9 | |
| Series | KK-4 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Festo | ||
Product Type Tube Clip | ||
Compatible Tube Outside Diameter 6mm | ||
Number of Tubes 9 | ||
Series KK-4 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- DE
Festo Tube Clip, 9 Tubes, 6 mm Diameter - KK-4 Series - KK-4
Use this clip holder from Festo to organise tubing in your pneumatic system. The mounting accessory accepts nine tubes, which it holds safely and securely to prevent trip hazards and damage to air hoses. You can easily clip in and remove pneumatic pipes from the holder without needing any special tools. The durable component has a wide operating temperature range of -30°C to +80°C, making it suitable for tough industrial environments. It's compatible with 6 mm standard pneumatic hoses, which are widely used in many compressed air applications.
• Designed for strength and toughness
• Made from extremely light material and weighs only 5 g, making it easy to mount and secure
• No additional accessories needed as it's supplied with fixing screws
Application Information
• Automation industry
• General industrial piping
• Medical laboratories
Can you only use this product with compressed-air hoses?
No, this versatile tube holder from Festo is suitable for electrical cabling installations in the field of equipment manufacturing, provided the cable has an outer diameter of 6 mm. You can also use it for heating, air-conditioning and ventilation pipes.
Liens connexes
- Festo 6 Tubes Polyethylene Tube Clip, For Tube Diam. 12 mm OD
- Festo 10 Tubes Polyamide 80 °C, 30 °C
- Festo 4 Tubes Polyethylene Tube Clip, For Tube Diam. 17.6 mm OD
- Festo 10 Tubes Polyethylene Tube Clip, For Tube Diam. 4 mm OD
- Legris 8 Tubes Polymer Tube Clip, For Tube Diam. 6 mm OD
- Legris 6 Tubes Polymer Tube Clip, For Tube Diam. 10 mm OD
- Legris 6 Tubes Polymer Tube Clip 95 °C, -20 °C
- Legris 7 Tubes Polymer Tube Clip, For Tube Diam. 8 mm OD