Bott Steel Trolley Trolley, 1050 x 550 x 965mm, 200kg Load

Sous-total (1 unité)*

1 447,25 €

(TVA exclue)

1 751,17 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 19 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +1 447,25 €

*Prix donné à titre indicatif

N° de stock RS:
660-897
Référence fabricant:
16927102.11
Fabricant:
Bott
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Bott

Type

Trolley

Load Capacity

200kg

Platform Dimensions

1050 x 550 x 965mm

Wheel Features

Swivel

Frame Material

Steel

Statut RoHS : Exempté

Pays d'origine :
GB
The Bott verso maintenance trolley with 10 drawers is a robust and versatile storage solution designed for effective organisation in any workspace. Built with fully welded steel housing, this trolley features a top tray equipped with a mat for added functionality. Designed for easy manoeuvrability, it comes with 125mm diameter castors. The configuration includes various drawer heights, catering to diverse storage needs while ensuring that heavy items can be accommodated safely. Finished in a sleek gentian blue with a light grey trim, this trolley not only meets practical requirements but also adds a professional touch to your environment.

Constructed from durable sheet steel, giving it a long lasting design
Features a powder coated surface for enhanced resistance to wear and tear
Comprises 10 drawers, providing ample storage for tools and supplies
Each drawer has a load capacity of 50kg, allowing for storage of heavier items
Incorporates drawer blocking for improved safety during operation
Includes push pull handles designed for easy transportation
Styled in gentian blue with light grey accents, ensuring a modern aesthetic

Liens connexes