Bott Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- N° de stock RS:
- 659-241
- Référence fabricant:
- 14026026.16
- Fabricant:
- Bott
Sous-total (1 unité)*
841,85 €
(TVA exclue)
1 018,64 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 03 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 841,85 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 659-241
- Référence fabricant:
- 14026026.16
- Fabricant:
- Bott
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Bott | |
| Type | Louvred Panel | |
| Platform Dimensions | 1000 x 650 x 1600mm | |
| Weight Class | Heavy Duty | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Sélectionner tout | ||
|---|---|---|
Marque Bott | ||
Type Louvred Panel | ||
Platform Dimensions 1000 x 650 x 1600mm | ||
Weight Class Heavy Duty | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
The Bott heavy duty perfo 6 panel trolley is designed to maximise workspace efficiency while ensuring robust versatility. Perfect for heavy-duty tasks, this trolley features a sturdy steel construction along with horizontal wall panels for enhanced durability. Its user-friendly push/pull handle and smooth 125mm diameter castors make it easy to manoeuvre, even in tight spaces. Finished in a sleek light grey powder coat paint (RAL 7035), this trolley not only looks professional but is built to withstand the rigours of any workplace. With dimensions of 1000x650x1600 mm, it offers ample storage without compromising on stability or space, making it an ideal solution for both industrial and commercial environments.
Heavy duty steel construction ensures long lasting durability
Six panel design provides versatile storage options for various tools and equipment
User friendly push or pull handle enhances manoeuvrability
125mm diameter castors allow for smooth movement across multiple surfaces
Sleek powder coated finish in light grey adds a professional touch to your workspace
Dimensions of 1000x650x1600 mm offer optimal storage capacity
Designed with horizontal wall panels for added structural support
Suitable for use in both industrial and commercial settings
Six panel design provides versatile storage options for various tools and equipment
User friendly push or pull handle enhances manoeuvrability
125mm diameter castors allow for smooth movement across multiple surfaces
Sleek powder coated finish in light grey adds a professional touch to your workspace
Dimensions of 1000x650x1600 mm offer optimal storage capacity
Designed with horizontal wall panels for added structural support
Suitable for use in both industrial and commercial settings
Liens connexes
- Bott Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- Bott Sheet Metal Trolley Trolley, 1000 x 650 x 1600mm
- Bott Steel Louvred Panel Trolley, 1115 x 600 x 1150mm
- Bott Steel Rack Panel Trolley, 1000 x 550 x 1250mm
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
