Manorga 4 Trolley, 400 kg Load
- N° de stock RS:
- 218-022
- Référence fabricant:
- ZBCHARIOT4N126001
- Fabricant:
- Manorga
Sous-total (1 unité)*
521,53 €
(TVA exclue)
631,05 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 521,53 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 218-022
- Référence fabricant:
- ZBCHARIOT4N126001
- Fabricant:
- Manorga
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
| Marque | Manorga | |
| Product Type | Trolley | |
| Load Capacity | 400kg | |
| Number of Shelves | 4 | |
| Overall Length | 1.2m | |
| Overall Height | 1m | |
| Standards/Approvals | No | |
| Overall Width | 600mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Manorga | ||
Product Type Trolley | ||
Load Capacity 400kg | ||
Number of Shelves 4 | ||
Overall Length 1.2m | ||
Overall Height 1m | ||
Standards/Approvals No | ||
Overall Width 600mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
The Manorga Trolley offers a variety of practical and customizable solutions for diverse transportation and storage needs. Designed with durability and flexibility in mind. Every model is made to handle substantial loads with ergonomic features for ease of use, making them essential tools for industrial and commercial applications.
A removable back for flexibility and ease of use
Epoxy powder coated blue RAL 5015
Other colours available on request
Easy to move provides valuable assistance on a daily basis
Liens connexes
- Manorga 1 2 Fixed + 2 Swivel Trolley, 400 kg Load
- FIMM 2 Steel 4 Swivel Trolley 120 kg Load, 400 mm
- FIMM Platform Trolley 100 kg Load, 400 mm
- Manorga Galvanised 4 Shelf Starter Bay 400 mm, 150 kg Load
- Manorga Galvanised 4 Shelf Extension Bay 400 mm, 150 kg Load
- Raaco 1 Steel 1.1 m 400 mm
- FIMM Wood Trolley 980 mm 1.255m, 640 mm
- FIMM Foldable Wood Trolley 980 mm 1.255m, 640 mm