- N° de stock RS:
- 521-9596
- Référence fabricant:
- 3296P-1-503LF
- Fabricant:
- Bourns
54 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
2,24 €
(TVA exclue)
2,71 €
(TVA incluse)
Unité | Prix par unité |
1 - 24 | 2,24 € |
25 - 49 | 2,08 € |
50 - 99 | 1,91 € |
100 - 249 | 1,76 € |
250 + | 1,53 € |
- N° de stock RS:
- 521-9596
- Référence fabricant:
- 3296P-1-503LF
- Fabricant:
- Bourns
Documentation technique
Législations et de normes
Détails du produit
Side Adjust 3296P Series
Bourns® 3296P 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Slim body profile - higher packing density
Sealed to withstand immersion board washing
Moulded body with built-in stand-offs
Large screw slot for easier adjustment
Wiper idles at end travel
Slim body profile-higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Sealed to withstand immersion board washing
Moulded body with built-in stand-offs
Large screw slot for easier adjustment
Wiper idles at end travel
Slim body profile-higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Spécifications
Attribut | Valeur |
---|---|
Maximum Resistance | 50kΩ |
Mounting Type | Through Hole |
Number of Turns | 25 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 3296 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.53mm |
Shaft Diameter | 2.19 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- N° de stock RS:
- 521-9596
- Référence fabricant:
- 3296P-1-503LF
- Fabricant:
- Bourns