- N° de stock RS:
- 167-4758
- Référence fabricant:
- PVG5A502C03R00
- Fabricant:
- Bourns
En cours d'approvisionnement - expédition le 29/07/2024, livraison sous 4 jour(s)
Ajouté
Prix L'unité (sur une bobine de 250)
2,144 €
(TVA exclue)
2,594 €
(TVA incluse)
Unité | Prix par unité | la bobine* |
250 - 500 | 2,144 € | 536,00 € |
750 + | 2,099 € | 524,75 € |
*prix conseillé |
- N° de stock RS:
- 167-4758
- Référence fabricant:
- PVG5A502C03R00
- Fabricant:
- Bourns
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
11-Turn 250mW 5mm Top Adjust PVG5A Series
11 turn high resolution trimmers permitting accurate adjustment
Compatible with the VPS wave soldering standard and passing through the ultra-sounds tank
Clutch mechanism prevents excessive wiper rotation
Applications: sensors, industrial machines, CPU's, measuring instruments
Compatible with the VPS wave soldering standard and passing through the ultra-sounds tank
Clutch mechanism prevents excessive wiper rotation
Applications: sensors, industrial machines, CPU's, measuring instruments
Multi-Turn Surface Mount Trimmers
Spécifications
Attribut | Valeur |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Surface Mount |
Number of Turns | 12 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | PVG5 |
Termination Style | J-Hook |
Tolerance | ±10% |
Temperature Coefficient | ±150ppm/°C |
Length | 4.8mm |
Shaft Diameter | 1.5 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |