2 mΩ, Surface Trimmer Potentiometer, J-Hook 0.13 W Top Adjust Nidec Components, ST-32
- N° de stock RS:
- 244-4366
- Référence fabricant:
- ST-32ETA203
- Fabricant:
- Nidec Components
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 ruban de 5 unités)*
6,62 €
(TVA exclue)
8,01 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 750 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le ruban* |
|---|---|---|
| 5 - 20 | 1,324 € | 6,62 € |
| 25 - 95 | 1,272 € | 6,36 € |
| 100 - 245 | 1,222 € | 6,11 € |
| 250 - 495 | 1,166 € | 5,83 € |
| 500 + | 1,122 € | 5,61 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 244-4366
- Référence fabricant:
- ST-32ETA203
- Fabricant:
- Nidec Components
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
| Marque | Nidec Components | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 2mΩ | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.13W | |
| Series | ST-32 | |
| Termination Style | J-Hook | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Length | 3.5mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 200V | |
| Standards/Approvals | UL, RoHS | |
| Height | 2mm | |
| Mechanical Rotation | 100Cycles | |
| Element Material | RuO2 Cermet | |
| Sélectionner tout | ||
|---|---|---|
Marque Nidec Components | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 2mΩ | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.13W | ||
Series ST-32 | ||
Termination Style J-Hook | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Length 3.5mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 200V | ||
Standards/Approvals UL, RoHS | ||
Height 2mm | ||
Mechanical Rotation 100Cycles | ||
Element Material RuO2 Cermet | ||
- Pays d'origine :
- CN
The NIDEC COPAL ELECTRONICS ST-32 series single turn surface mount cermet trimmer available in J hook, Gull wing and leaded terminal configurations, also has rotor with a cross slot for ease of adjustment.
RoHS compliant
Leaded terminals provide strong as adhesive strength against PCB bending
Sealed Construction
Resin materials are UL Recognized 94V-0 or 94V-1 equivalent
Liens connexes
- 2 mΩ J-Hook 0.13 W Top Adjust Nidec Components, ST-32
- 10 kΩ Solder Pin 0.13 W Top Adjust Nidec Components, ST-32
- 50 kΩ Solder Pin 0.13 W Top Adjust Nidec Components, ST-32
- 1 kΩ J-Hook 0.25 W Top Adjust Nidec Components, ST-42
- 2 mΩ J-Hook 0.25 W Top Adjust Nidec Components, ST-42
- 5 kΩ J-Hook 0.25 W Top Adjust Nidec Components, ST-42
- 1 mΩ J-Hook 0.1 W Top Adjust Nidec Components, ST2
- 2 mΩ J-Hook 0.25 W Top Adjust Nidec Components, ST4