5 kΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Vishay, TS53
- N° de stock RS:
- 167-9441
- Référence fabricant:
- TS53YJ502MR10
- Fabricant:
- Vishay
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 167-9441
- Référence fabricant:
- TS53YJ502MR10
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Maximum Resistance | 5kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Series | TS53 | |
| Automotive Standard | No | |
| Termination Style | J-Hook | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Shaft Diameter | 2.5mm | |
| Maximum Voltage | 35.4V | |
| Standards/Approvals | RoHS, IEC, JEDEC | |
| Height | 2.7mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 270° | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Maximum Resistance 5kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Series TS53 | ||
Automotive Standard No | ||
Termination Style J-Hook | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Shaft Diameter 2.5mm | ||
Maximum Voltage 35.4V | ||
Standards/Approvals RoHS, IEC, JEDEC | ||
Height 2.7mm | ||
Element Material Cermet | ||
Mechanical Rotation 270° | ||

250mW 5mm sealed TS53YJ series
The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.
Small size for optimum packing density
Low temperature coefficient and contact resistance variation
Manual and automatic operation
Fully sealed
Liens connexes
- 5 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 50 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 2 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 10 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 20 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 100 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 1 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 500 Ω J-Hook 0.25 W Top Adjust Vishay, TS53