Surface Mount Terminal Block Accessory 0.05 W TE Connectivity, 3203
- N° de stock RS:
- 508-367
- Référence fabricant:
- 1-1623916-2
- Fabricant:
- TE Connectivity
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 bobine de 150 unités)*
267,75 €
(TVA exclue)
324,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 05 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 150 - 600 | 1,785 € | 267,75 € |
| 750 + | 1,749 € | 262,35 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 508-367
- Référence fabricant:
- 1-1623916-2
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Terminal Block Accessory | |
| Mount Type | Surface Mount | |
| Power Rating | 0.05W | |
| Series | 3203 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Terminal Block Accessory | ||
Mount Type Surface Mount | ||
Power Rating 0.05W | ||
Series 3203 | ||
- Pays d'origine :
- CN
The TE Connectivity cutting-edge product is designed to meet the demands of modern electronic applications, bridging reliability and advanced performance. Its innovative design ensures superior functionality, making it an ideal choice for industry professionals. The device is rigorously compliant with global standards, offering peace of mind regarding environmental regulations. With its robust features, this component is a versatile addition to your electronic systems, suitable for various applications without compromising on quality. Emphasizing low halogen content, it showcases TE Connectivity's commitment to sustainability while maintaining excellent operational capabilities.
Meets EU RoHS Directive 2011/65/EU compliance for reduced hazardous materials
Derived from extensive supplier inquiries for reliable information
Compatible with reflow soldering processes up to 245°C
Low halogen content ensures safer usage and environmental responsibility
Supports a wide range of electronic applications with dependable performance
Available with multiple associated parts to streamline your projects
Designed with customer convenience in mind for easy integration
Liens connexes
- 20 kΩ Tab 0.05 W Top Adjust TE Connectivity, 3203
- 1 kΩ Citec
- 2 kΩ Surface Mount 0.05 W Top Adjust TE Connectivity, Citec
- TE Connectivity 3203 Series Female Crimp Terminal 17 AWG Max
- WAGO 2002-3203 TOPJOB S Series Multi Level Terminal Block Grey 3-Level IECEx/ATEX/CSA
- TE Connectivity 17578 78 Way 2.29 mm Pitch Terminal Block Accessory, with Screw
- WAGO, 209 Mounting Accessory for use with Terminal Block
- WAGO, 210 Mounting Accessory for use with Terminal Block