Renesas Electronics Through Hole, 3-pin, TRIAC, 1500V, Gate Trigger 3V 1500V
- N° de stock RS:
- 234-7065
- Référence fabricant:
- BCR20RM-30LA#B00
- Fabricant:
- Renesas Electronics
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 234-7065
- Référence fabricant:
- BCR20RM-30LA#B00
- Fabricant:
- Renesas Electronics
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
| Marque | Renesas Electronics | |
| Rated Average On-State Current | 20A | |
| Mounting Type | Through Hole | |
| Package Type | TO-3PFM | |
| Repetitive Peak Reverse Voltage | 1500V | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 3V | |
| Repetitive Peak Forward Blocking Voltage | 1500V | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Rated Average On-State Current 20A | ||
Mounting Type Through Hole | ||
Package Type TO-3PFM | ||
Repetitive Peak Reverse Voltage 1500V | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 3V | ||
Repetitive Peak Forward Blocking Voltage 1500V | ||
The Renesas Electronics triac has repetitive peak off-set voltage of 1500 V . They are used in AC switching and control applications with current rating of 20A rms. A triac is mainly used in motors and heaters.
Insulated type
Planar passivation type
Planar passivation type
Liens connexes
- Renesas Electronics Through Hole TRIAC Gate Trigger 3V 1500V
- Renesas Electronics Through Hole TRIAC, Gate Trigger 1.5V 600V
- Renesas Electronics Through Hole TRIAC, Gate Trigger 1.5V 800V
- Renesas Electronics Through Hole TRIAC, Gate Trigger 2V 700V
- Renesas Electronics Through Hole TRIAC Gate Trigger 1.5V 600V
- Renesas Electronics Through Hole TRIAC Gate Trigger 2V 600V
- STMicroelectronics Through Hole TRIAC, Gate Trigger 1.3V
- STMicroelectronics Surface Mount TRIAC Gate Trigger 1.3V