- N° de stock RS:
- 111-1068
- Référence fabricant:
- IM2450-01001
- Fabricant:
- Peli
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 111-1068
- Référence fabricant:
- IM2450-01001
- Fabricant:
- Peli
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
Peli Storm Case
The Peli black medium storm case is used to store electronic equipment safely. It provides highly reliable and excellent quality of protection. The case has the inner dimensions of 213mm height, 457mm width and 330mm depth. It has foam on the inner side to protect the equipment from jerks. It is enabled with a vortex valve for excellent dust and water protection as well as internal pressure control. This allows you to use and open the case at any altitude without the risk of vacuum locking. It is suitable for various applications. Constructed with HPX high-performance resin for a lightweight, watertight case which is virtually indestructible.
Features and Benefits
Hinged soft grip handle
Design for water tightness, impact resistance and vibration
Waterproof, crush proof and dustproof protection
Double-layered soft grip handle
Two padlock hasps
Two press and pull latches
Rubber O-ring seal
Vortex valve
Design for water tightness, impact resistance and vibration
Waterproof, crush proof and dustproof protection
Double-layered soft grip handle
Two padlock hasps
Two press and pull latches
Rubber O-ring seal
Vortex valve
Certifications
MIL-STD-810F
ATA 300
FED-STD-101C
ATA 300
FED-STD-101C
Spécifications
Attribut | Valeur |
---|---|
Material | Nylon |
Internal Height | 213 mm |
Internal Width | 457 mm |
Internal Depth | 330mm |
Internal Dimensions | 213 x 457 x 330mm |
External Height | 229 mm |
External Width | 487 mm |
External Depth | 386mm |
External Dimensions | 229 x 487 x 386mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Wheels | No |
Material Type | Plastic |
Colour | Black |
Dividers | Yes |
Lockable | Yes |
Finish | Smooth |
Weight | 4kg |