RS PRO Weighted Orange 1 m Polyethylene Traffic Cone

Sous-total (1 unité)*

47,78 €

(TVA exclue)

57,81 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 41 unité(s) expédiée(s) à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +47,78 €

*Prix donné à titre indicatif

N° de stock RS:
221-7873
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Height

1m

Product Type

Traffic Cone

Colour

Orange

Material

Polyethylene

Reflective

Yes

Weighted

Yes

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
IN

RS PRO Weighted Orange Polyethylene Traffic Cone 1000mm, with sign


This RS PRO Traffic Cone is the perfect solution for various applications in warehouses, factories and car parks acting as a barrier to section or close off and safely redirect footfall. The RS PRO Traffic Cone is a bright orange colour with reflective tape, making it noticeable at all hours and in all lighting with the orange drawing attention in the day and the reflective stripe at night. This cone has an added sign designed to provide additional warning.

This traffic cone also offers a 5kg weight which together with its polypropylene (PP) material makes it sturdy, durable and able to withstand different weather conditions as well as light impact damage.

Features and Benefits:


  • Highly visible with a vibrant colour with reflective tape

  • Sturdy and Durable

  • Portable

  • Handle on top for easy carrying

  • Height of 1000 mm

  • Sign Diameter 200 mm

  • Weighted

  • Made of polypropylene: Cone is high density and sign is Linear Low-Density

  • General use cone - Not for road traffic management and safety

  • Base Diameter 490 mm

  • Manufactured to engineer’s standards

  • Applications:


    This portable safety cone is for general use to bring attention to potential hazards or dangerous situations in an effective way. The traffic cone is ideal to warn or indicate caution for the area they are placed in, allowing the prevention of accidents and costly damage in temporarily hazardous situations. They are most often used in:

    Private Carparks

    Industrial manufacturing

    Events

    What are traffic cones used for?


    Traffic cones are typically used for warnings of hazards to indicate for people to take caution in that area. The cones are also used to block off areas that are restricted to the general public. These cones are important to indicate hazards to the public.

    Where are impact protectors used?


    Traffic cones are commonly bright orange to signal that a safety hazard is present. The Orange colour makes the cone highly noticeable to draw attention to potential risk.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.