RS PRO Self Regulating Trace Heating Kit, 10W/m, 110V ac, Maximum of +80 (Un-Energised) °C, 50m
- N° de stock RS:
- 703-3139
- Fabricant:
- RS PRO
Sous-total (1 bobine de 50 mètres)*
684,29 €
(TVA exclue)
827,99 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Bobine(s) | la bobine | le mètre* |
|---|---|---|
| 1 + | 684,29 € | 13,686 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 703-3139
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Cable Type | Self Regulating | |
| Output per Metre | 10W | |
| Self Regulating | Yes | |
| Voltage Rating | 110V ac | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | Maximum of +80 (Un-Energised) °C | |
| Length | 50m | |
| Sheath Material | Polyolefin | |
| Standards Met | BS EN 62395 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Cable Type Self Regulating | ||
Output per Metre 10W | ||
Self Regulating Yes | ||
Voltage Rating 110V ac | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range Maximum of +80 (Un-Energised) °C | ||
Length 50m | ||
Sheath Material Polyolefin | ||
Standards Met BS EN 62395 | ||
Statut RoHS non applicable
- Pays d'origine :
- GB
RS PRO 10 W/m Trace Heating Kit Self Regulating, 110 V, 20 m
Use this trace heating kit from RS PRO to insulate your cables from temperature fluctuations. The heating tape in this kit installs onto the cable to self-regulate the temperature, which stops frost from developing in the cold and keeps excessive heat from warping its material.
The tape is 20 metres long so you can fully insulate the length of the trace heating cable. The end seals attach to the front and back of the cable to keep the connection extra secure from cold seeping through gaps. Polyolefin sheath material keeps the cable resistant to abrasion, mildew and chemical contamination.
The kit also comes with fixing tape to fasten the heating tape tightly to the cable, so the fittings won't come loose. Three warning labels will stick to the pipe to make workers aware of the live electrical current inside.
Features and Benefits
Liens connexes
- RS PRO Self-Regulating Trace Heating System Trace Heating Termination Kit x 50 mm -60 °C
- RS PRO Self-Regulating Trace Heating Kit 80 °C, 100 m
- RS PRO Self-Regulating Trace Heating System Installation and Maintenance Trace Heating Termination Kit x 5 mm x 50 mm,
- RS PRO Self-Regulating Trace Heating Kit 80 °C 50 m
- RS PRO Self-Regulating Trace Heating Kit 12 W 100 m
- RS PRO Self-Regulating Trace Heating Kit 12 W 50 m
- RS PRO Self-Regulating Trace Heating Kit 12 W 20 m
- RS PRO Self-Regulating Trace Heating Cable 12 W 20 m