RS PRO Self-Regulating Trace Heating Kit, 500V ac, 12 W, 80 °C, 100 m
- N° de stock RS:
- 703-3133
- Fabricant:
- RS PRO
Sous-total (1 bobine de 100 mètres)*
1 850,61 €
(TVA exclue)
2 239,24 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 31 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | le mètre* |
|---|---|---|
| 1 + | 1 850,61 € | 18,506 € |
*Prix donné à titre indicatif
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
1 bobine de 100 mètre(s)
1 850,61 €
(TVA exclue)
2 239,24 €
(TVA incluse)
- N° de stock RS:
- 703-3133
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Trace Heating Kit | |
| Cable Type | Self-Regulating | |
| Self Regulating | Yes | |
| Voltage | 500V ac | |
| Maximum Operating Temperature | 80°C | |
| Length | 100m | |
| Power Per Metre | 12W | |
| Sheath Material | Polyolefin | |
| Standards/Approvals | BS EN 62395 | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Trace Heating Kit | ||
Cable Type Self-Regulating | ||
Self Regulating Yes | ||
Voltage 500V ac | ||
Maximum Operating Temperature 80°C | ||
Length 100m | ||
Power Per Metre 12W | ||
Sheath Material Polyolefin | ||
Standards/Approvals BS EN 62395 | ||
Hazardous Area Certification No | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
RS PRO 10 W/m Trace Heating Kit Self Regulating, 110 V, 20 m
Use this trace heating kit from RS PRO to insulate your cables from temperature fluctuations. The heating tape in this kit installs onto the cable to self-regulate the temperature, which stops frost from developing in the cold and keeps excessive heat from warping its material.
The tape is 20 metres long so you can fully insulate the length of the trace heating cable. The end seals attach to the front and back of the cable to keep the connection extra secure from cold seeping through gaps. Polyolefin sheath material keeps the cable resistant to abrasion, mildew and chemical contamination.
The kit also comes with fixing tape to fasten the heating tape tightly to the cable, so the fittings won't come loose. Three warning labels will stick to the pipe to make workers aware of the live electrical current inside.
Features and Benefits
Liens connexes
- RS PRO Self-Regulating Trace Heating Kit 12 W 100 m
- RS PRO Self-Regulating Trace Heating Kit 12 W 20 m
- RS PRO Self-Regulating Trace Heating Kit 12 W 0 °C, 100 m
- RS PRO Self-Regulating Trace Heating Cable 12 W 20 m
- RS PRO Self-Regulating Trace Heating Kit 12 W 50 m
- RS PRO Self-Regulating Trace Heating Kit 12 W 100 m
- RS PRO Self-Regulating Trace Heating Kit 12 W 20 m
- RS PRO Self-Regulating Trace Heating Kit 12 W 50 m