RS PRO 6-Piece Key Kit, Straight Shape

Sous-total (1 unité)*

32,73 €

(TVA exclue)

39,60 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 14 unité(s) expédiée(s) à partir du 23 novembre 2026
  • Plus 261 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +32,73 €

*Prix donné à titre indicatif

N° de stock RS:
710-0633
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Key Kit

Number of Pieces

6

Set Contents

T9, T15, T8, T7, T6, T10

Shape

Straight

Material

Steel

Finish

Chrome Plated Satin

Standards/Approvals

RoHS

Statut RoHS : Exempté

RS PRO 6 Piece Star Key Wrench Set


From RS PRO this six-piece Star key set contains popular sizes of Star head wrenches. Star is a type of screw head with a six-point star intrusion, designed to ensure even more torque can be applied. For this reason, they are often used when extra security is required.

These robust tools are constructed from chrome finished vanadium steel, for a long and dependable service life. The kit also featuring ergonomic oval handles that allow you to apply more turning force than conventional Star screwdrivers.

This Star key set is perfect for professional applications.

Kit Contains

6 Star T-handle Screwdrivers

• T6

• T7

• T8

• T9

• T10

• T15

Features and Benefits

• High quality Star set

• Supplied in a plastic case for added protection

• Ergonomic oval for a comfortable and secure grip

Applications

A Star wrench or Star hex key is a more ergonomic version of a Star screwdriver, used for heavier duty applications. Star keys, or Star Keys, are used wherever Star screws need to be tightened or loosened.

• Mechanical and industrial production

• Electronics

• Prototyping

What are the advantages of Star head screws?

Star screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating ’contact point stresses’, ’shearing’ and excessive ’end load’ requirements on the driver. By reducing the risk of 'cam out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, Star is often regarded as a higher quality alternative to slotted, phillips and hexagon head types.

Care Advice

Acquiring a good quality tool kit such as the RS PRO 10 Piece Star Driver Set can be an investment, if you take good care of them they’ll give you a good return. We recommend that you keep your screwdrivers in the plastic case that it is supplied with when not in use, ensure that they are clean and dry when putting away. If you have a silica gel pack to hand, it would be useful to put this in the tool box with the tools to prevent rust from occurring.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.