Bahco Click Torque Wrench, 60 → 340 Nm, 1/2 in Drive, Square Drive, 620mm Overall, RSCAL

Sous-total (1 unité)*

405,16 €

(TVA exclue)

490,24 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 8 unité(s) expédiée(s) à partir du 18 novembre 2026
  • Plus 2 unité(s) expédiée(s) à partir du 02 décembre 2026
  • Plus 3 unité(s) expédiée(s) à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +405,16 €

*Prix donné à titre indicatif

N° de stock RS:
668-1608
Référence fabricant:
7455-340
Fabricant:
Bahco
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Bahco

Product Type

Click Torque Wrench

Sub Type

Mechanical

Torque Range

60 → 340 Nm

Drive Shape

Square

Drive Size

1/2in

Overall Length

620mm

Accuracy

4%(Tightening), 6%(Reverse)

Finish

Chrome

Material

Metal

Standards/Approvals

ISO 6789-1:2017

Calibrated

RSCAL

Statut RoHS : Exempté

Pays d'origine :
US

Bahco Click Torque Wrench, 60To340 Nm Torque Range, 1/2 inches Drive Size - 7455-340


This click torque wrench is a mechanical tightening tool designed for controlled torque application in professional workshop and industrial settings. It operates across a wide torque span to manage fastening tasks that require repeatable torque delivery, and it features a square drive arrangement suited to common socket fittings. The tool's metal construction and chrome finish make it compatible with demanding environments in automation, electronics, electrical and mechanical trades.

Features and Benefits:


• Torque range 60To340Nm provides broad fastening coverage
• 1/2in square drive ensures compatibility with standard sockets
• Accuracy 4% tightening improves assembly consistency
• Reverse accuracy 6% supports bidirectional operations
• Conforms to ISO6789-1:2017 for measurement procedure adherence
• Robust metal build with chrome finish resists workshop wear

Applications


• Suitable for precision torqueing in automotive assembly and repair
• Ideal for maintenance of industrial automation equipment
• Used for controlled fastening of electrical enclosures and panels
• Can be used for torque-sensitive electronics assembly tasks

What drive Interface does it use for sockets?


It uses a 1/2in square drive that fits common half‑inch sockets and accessories for torque delivery.

How precise is the tool when tightening fasteners?


The tightening accuracy is 4%, which provides close control for repeatable torque settings in production or maintenance work.

Is the tool suitable for reversing fasteners?


Yes, reverse operation is specified with a 6% accuracy figure for return-direction torque control.

What standards relate to its calibration and metrology?


It meets the requirements of ISO 6789‑1:2017, indicating adherence to recognised torque-tool calibration and testing procedures.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.