Gedore EDS 1400 S Torque Wrench, 1400 Nm, 1 in Drive, Square Drive
- N° de stock RS:
- 282-3985
- Référence fabricant:
- 1931458
- Fabricant:
- Gedore
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 282-3985
- Référence fabricant:
- 1931458
- Fabricant:
- Gedore
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
| Marque | Gedore | |
| Product Type | Torque Wrench | |
| Torque Range | 1400 Nm | |
| Drive Shape | Square | |
| Drive Size | 1 in | |
| Model Number | EDS 1400 S | |
| Standards/Approvals | No | |
| Insert Size | 135 x 87 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Gedore | ||
Product Type Torque Wrench | ||
Torque Range 1400 Nm | ||
Drive Shape Square | ||
Drive Size 1 in | ||
Model Number EDS 1400 S | ||
Standards/Approvals No | ||
Insert Size 135 x 87 mm | ||
- Pays d'origine :
- GB
The Gedore Torque wrench provides controlled tightening and verification of tightening values. This torque wrench is designed for use in almost all industrial manufacturing areas. Its housing made of light, robust special aluminium construction with painted silver grey construction.
Watch torque wrench
Black non slip rubber handgrips
Test certificate acc. to DIN EN ISO 6789
Liens connexes
- Gedore Click Torque Wrench 3/4 in Drive 1400 mm Overall
- Gedore Breaking Torque Wrench Square Drive, 230 mm Overall
- Gedore Breaking Torque Wrench Square Drive, 265 mm Overall
- Gedore Torque Wrench 1 in Drive 932 mm Overall
- Gedore Torque Wrench 1 in Drive 920 mm Overall
- Gedore Torque Wrench 1.1/2 in Drive 1025 mm Overall
- Gedore Torque Wrench 3/8 in Drive 319 mm Overall
- Gedore Torque Wrench 3/4 in Drive 812 mm Overall