Teng Tools Click Torque Wrench, 60 Nm, 3/8 in Drive, Square Drive, 380mm Overall, RSCAL
- N° de stock RS:
- 223-1402
- Référence fabricant:
- 3892P060
- Fabricant:
- Teng Tools
Sous-total (1 unité)*
397,87 €
(TVA exclue)
481,42 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 30 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 397,87 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 223-1402
- Référence fabricant:
- 3892P060
- Fabricant:
- Teng Tools
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
| Marque | Teng Tools | |
| Sub Type | Adjustable Click Type | |
| Product Type | Click Torque Wrench | |
| Torque Range | 60 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Overall Length | 380mm | |
| Accuracy | 4 % | |
| Scale Graduations | 0.5Nm | |
| Finish | Satin Chrome | |
| Material | Steel | |
| Standards/Approvals | ISO 6789, DIN 3122 | |
| Height Safe | No | |
| Calibrated | RSCAL | |
| Sélectionner tout | ||
|---|---|---|
Marque Teng Tools | ||
Sub Type Adjustable Click Type | ||
Product Type Click Torque Wrench | ||
Torque Range 60 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Overall Length 380mm | ||
Accuracy 4 % | ||
Scale Graduations 0.5Nm | ||
Finish Satin Chrome | ||
Material Steel | ||
Standards/Approvals ISO 6789, DIN 3122 | ||
Height Safe No | ||
Calibrated RSCAL | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
The Teng Tools Industrial grade torque wrenches designed and manufactured to exceed DIN3122 with an accuracy of +/- 4% maximum. Each torque wrench is supplied with an individual, fully traceable calibration certificate is produced on the day of despatch. A 72 teeth ratchet mechanism allows for greater access even in confined spaces and incorporates a quick release mechanism and twist reverse for changing direction but torque is only measurable in the conventional right hand direction.
The Plus range of torque wrenches also feature a safety locking button to enable reliable locking of the torque setting
Comfortable
Hanging facility
Liens connexes
- Teng Tools Click Torque Wrench 3/8 in Drive 380mm Overall
- Teng Tools Click Torque Wrench 12.7 mm Drive RSCAL
- Teng Tools Click Torque Wrench 3/8 in Drive 90mm Overall, RSCAL
- Teng Tools Click Torque Wrench 1/2 in Drive 560mm Overall, RSCAL
- Teng Tools Click Torque Wrench 1/2 in Drive 70mm Overall, RSCAL
- Teng Tools Click Torque Wrench 1/2 in Drive 90mm Overall, RSCAL
- Teng Tools Click Torque Wrench 3/4 in Drive 850mm Overall, RSCAL
- Teng Tools Click Torque Wrench 3/8 in Drive 277mm Overall, RSCAL