Norbar Torque Tools Breaking Torque Wrench, 300 → 800 Nm, 3/4 in Drive, Round Drive, 0.75in Overall, RSCAL
- N° de stock RS:
- 221-7708
- Référence fabricant:
- 120115
- Fabricant:
- Norbar Torque Tools
Sous-total (1 unité)*
856,63 €
(TVA exclue)
1 036,52 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 8 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 856,63 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 221-7708
- Référence fabricant:
- 120115
- Fabricant:
- Norbar Torque Tools
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
| Marque | Norbar Torque Tools | |
| Product Type | Breaking Torque Wrench | |
| Sub Type | Dual Scale | |
| Torque Range | 300 → 800 Nm | |
| Drive Shape | Round | |
| Drive Size | 3/4in | |
| Overall Length | 0.75in | |
| Accuracy | 4 % | |
| Scale Graduations | 20Nm | |
| Finish | Satin Chrome | |
| Material | Steel | |
| Standards/Approvals | ISO 6789-1:2017 | |
| Height Safe | Yes | |
| Calibrated | RSCAL | |
| Sélectionner tout | ||
|---|---|---|
Marque Norbar Torque Tools | ||
Product Type Breaking Torque Wrench | ||
Sub Type Dual Scale | ||
Torque Range 300 → 800 Nm | ||
Drive Shape Round | ||
Drive Size 3/4in | ||
Overall Length 0.75in | ||
Accuracy 4 % | ||
Scale Graduations 20Nm | ||
Finish Satin Chrome | ||
Material Steel | ||
Standards/Approvals ISO 6789-1:2017 | ||
Height Safe Yes | ||
Calibrated RSCAL | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
The Norbar Torque Tools Industrial 5AR-N Ratchet is long-time customer favourite re-engineered to be more compactable, robust and easy to use which is Ideal for heavy duty applications.
Easy to read scale
Unique profiled cam and reaction plate
Easy to set accurately
Can be Split into two parts
Robust Construction
Liens connexes
- Norbar Torque Tools Breaking Torque Wrench 3/4 in Drive 0.75in Overall
- Norbar Torque Tools Breaking Torque Wrench 19.05 mm Drive RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 323mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 445mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 362mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 569mm Overall, RSCAL
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 954mm Overall, RSCAL
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 1.214m Overall, RSCAL