Gedore Click Torque Wrench, 1 → 5 Nm, 1/4 in Drive, Square Drive, 224mm Overall, RSCAL
- N° de stock RS:
- 125-2767
- Référence fabricant:
- 4549-00
- Fabricant:
- Gedore
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 125-2767
- Référence fabricant:
- 4549-00
- Fabricant:
- Gedore
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
| Marque | Gedore | |
| Product Type | Click Torque Wrench | |
| Sub Type | Mechanical | |
| Torque Range | 1 → 5 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Overall Length | 224mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 0.25Nm | |
| Finish | Satin Chrome | |
| Material | Steel | |
| Standards/Approvals | DIN EN ISO 6789:2003 Type II Class A | |
| Calibrated | RSCAL | |
| Sélectionner tout | ||
|---|---|---|
Marque Gedore | ||
Product Type Click Torque Wrench | ||
Sub Type Mechanical | ||
Torque Range 1 → 5 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Overall Length 224mm | ||
Accuracy ±3 % | ||
Scale Graduations 0.25Nm | ||
Finish Satin Chrome | ||
Material Steel | ||
Standards/Approvals DIN EN ISO 6789:2003 Type II Class A | ||
Calibrated RSCAL | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
GEDORE Torque Wrench, Micrometer Scale, 224mm Length - TORCOFIX K Series - 4549-00
Keen to tighten up your hardware? This torque wrench from GEDORE turns your fastenings with your chosen amount of force, helping your workpieces get into shape. Thanks to the 0.25Nm increments of its adjustable micrometer scale, it's easy to set the wrench up with precisely the torque you need to assemble your components safely. Audible and vibrating signals play when the tool releases your fastening, so you always know when you're done tightening.
Features & Benefits
• Ball-locking device helps ensure a secure hold on fastenings, letting you tighten with confidence
• Soft-touch plastic grip is ergonomically shaped, making it comfortable to handle
• Standardised 1/4in square drive works with many common components
Applications
• Heavy engineering
• Automotive repair
• Maintenance tasks
What's the accuracy of the torque setting on this wrench?
This tool has an accuracy of ±3% of your torque setting, giving you just the force you need to properly assemble your hardware.
Liens connexes
- Gedore Click Torque Wrench 1/4 in Drive 224mm Overall
- Gedore Click Torque Wrench 1/4 in Drive 284.5mm Overall, RSCAL
- Gedore Click Torque Wrench 1/2 in Drive 551mm Overall, RSCAL
- Gedore Click Torque Wrench 1/4 in Drive 284.5mm Overall
- Gedore Click Torque Wrench 16 mm Drive 677.5mm Overall, RSCAL
- Gedore Click Torque Wrench 20 mm Drive 715.5mm Overall, RSCAL
- Gedore Click Torque Wrench 22 mm Drive 1341mm Overall, RSCAL
- Gedore Click Torque Wrench 1/2 in Drive 606.5mm Overall, RSCAL