SAM Torque Multiplier, 4000 Nm max O/P, 1:64 ratio, 1 in I/P drive, 1 in O/P drive
- N° de stock RS:
- 282-9769
- Référence fabricant:
- DM-PL
- Fabricant:
- SAM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 282-9769
- Référence fabricant:
- DM-PL
- Fabricant:
- SAM
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
| Marque | SAM | |
| Maximum Output Torque | 4000Nm | |
| Product Type | Torque Multiplier | |
| Multiplication Ratio | 1:64 | |
| Input Drive Size | 1 in | |
| Output Drive Size | 1in | |
| Weight | 11.4kg | |
| Sélectionner tout | ||
|---|---|---|
Marque SAM | ||
Maximum Output Torque 4000Nm | ||
Product Type Torque Multiplier | ||
Multiplication Ratio 1:64 | ||
Input Drive Size 1 in | ||
Output Drive Size 1in | ||
Weight 11.4kg | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
The SAM Torque multiplier designed to significantly amplify force in mechanical applications. Featuring a sturdy 1 inch square drive, it comes with a set of impact sockets ranging from 24 to 38 mm, offering versatility in various tasks.
Maximum 4000 Nm output torque
Liens connexes
- Gedore Torque Multiplier 1:16 ratio, 1/2 in I/P drive
- STAHLWILLE Torque Multiplier 16:1 ratio 1 in O/P drive
- Facom Torque Multiplier 27:1 ratio 1 in O/P drive
- SAM Torque Multiplier 15.5:1 ratio 1 in O/P drive
- SAM Torque Multiplier 26:1 ratio 1 in O/P drive
- SAM Torque Multiplier 0.209 ratio 0.75 in O/P drive
- STAHLWILLE Torque Multiplier 1 in I/P drive
- STAHLWILLE Torque Multiplier 4:1 ratio 0.75 in O/P drive