RS PRO 230V ac, 2 x 55V ac Toroidal Transformer, 80VA 2 Output
- N° de stock RS:
- 671-8993
- Fabricant:
- RS PRO
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 671-8993
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 2 x 55V ac | |
| Power Rating | 80VA | |
| Number of Outputs | 2 | |
| Secondary Current | 727mA | |
| Height | 38mm | |
| Weight | 1kg | |
| Diameter | 93mm | |
| Dimensions | 93 (Dia.) x 38mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Termination Type | Copper Conductor | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 2 x 55V ac | ||
Power Rating 80VA | ||
Number of Outputs 2 | ||
Secondary Current 727mA | ||
Height 38mm | ||
Weight 1kg | ||
Diameter 93mm | ||
Dimensions 93 (Dia.) x 38mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Termination Type Copper Conductor | ||
- Pays d'origine :
- IN
Approvals
UL506, EN61558
Liens connexes
- Nuvotem Talema 115V ac 2 x 55V ac Toroidal Transformer, 160VA 2 Output
- RS PRO 115V ac 2 x 15V ac Toroidal Transformer, 160VA 2 Output
- Nuvotem Talema 115V ac 2 x 12V ac Toroidal Transformer, 160VA 2 Output
- RS PRO 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 80 VA
- RS PRO 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 15 VA
- RS PRO 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 15 VA
- RS PRO 230 V ac 2 x 9 V ac Toroidal Transformer 2 Output 15 VA
- RS PRO 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 80 VA