LEDLENSER ATEX Xtreme LED Torch Black/Yellow - Rechargeable 220 lm, 161 mm
- N° de stock RS:
- 285-8080
- Numéro d'article Distrelec:
- 301-26-639
- Référence fabricant:
- EX7R, RECHARGEABLE
- Fabricant:
- LEDLENSER
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 285-8080
- Numéro d'article Distrelec:
- 301-26-639
- Référence fabricant:
- EX7R, RECHARGEABLE
- Fabricant:
- LEDLENSER
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | LEDLENSER | |
| Torch Style | Flash Light | |
| Rechargeable | Yes | |
| Lamp Type | Xtreme LED | |
| Luminosity | 220 lm | |
| Hazardous Area Certification | ATEX | |
| Model | EX7R | |
| Length | 161 mm | |
| Colour | Black/Yellow | |
| Sélectionner tout | ||
|---|---|---|
Marque LEDLENSER | ||
Torch Style Flash Light | ||
Rechargeable Yes | ||
Lamp Type Xtreme LED | ||
Luminosity 220 lm | ||
Hazardous Area Certification ATEX | ||
Model EX7R | ||
Length 161 mm | ||
Colour Black/Yellow | ||
- Pays d'origine :
- CN
The rechargeable flashlight is designed to make work easier in hazardous environments. With features such as a Magnetic Switch for easy operation with gloves and protective equipment, rechargeable via charging cradle, and a maximum battery life of 45 hours, this flashlight is suitable for the highest gas and dust groups. It is IP68 rated for water resistance and drop tested up to 1m, making it a reliable companion for professionals working in dangerous conditions.
Magnetic Switch for easy operation with gloves and protective equipment
Rechargeable via charging cradle
Suitable for the highest gas and dust groups (IIC/IIIC)
IP68 rated for water resistance
Drop tested up to 1m for durability
Focusable beam for versatile lighting options
Advanced Focus System for optimal light output
Multiple light functions including Low Power and Power modes
Long battery life of up to 45 hours
Compact and lightweight design for easy portability
Rechargeable via charging cradle
Suitable for the highest gas and dust groups (IIC/IIIC)
IP68 rated for water resistance
Drop tested up to 1m for durability
Focusable beam for versatile lighting options
Advanced Focus System for optimal light output
Multiple light functions including Low Power and Power modes
Long battery life of up to 45 hours
Compact and lightweight design for easy portability