Loctite LED LED Torch Rechargeable, 141 mm
- N° de stock RS:
- 256-4941
- Référence fabricant:
- 2182207
- Fabricant:
- Loctite
Sous-total (1 unité)*
1 477,89 €
(TVA exclue)
1 788,25 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 477,89 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 256-4941
- Référence fabricant:
- 2182207
- Fabricant:
- Loctite
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
| Marque | Loctite | |
| Product Type | LED Torch | |
| Rechargeable | Yes | |
| Plug Type | Type G - British | |
| Lamp Type | LED | |
| Housing Material | Aluminium | |
| Hazardous Area Certification | No | |
| Series | EQ CL32 | |
| Standards/Approvals | No | |
| Length | 141mm | |
| LED Luminosity | 30000 W/m2 | |
| Sélectionner tout | ||
|---|---|---|
Marque Loctite | ||
Product Type LED Torch | ||
Rechargeable Yes | ||
Plug Type Type G - British | ||
Lamp Type LED | ||
Housing Material Aluminium | ||
Hazardous Area Certification No | ||
Series EQ CL32 | ||
Standards/Approvals No | ||
Length 141mm | ||
LED Luminosity 30000 W/m2 | ||
- Pays d'origine :
- DE
The Loctite EQ CL32 LED spot is a high powered, portable LED light source capable of consistently curing light cure products that respond to UV/visible light. This system is offered 405 nm wavelength and can be used in either hand held or stationary applications. Due to its unique LED technology, the Loctite EQ CL32 LED spot provides instant on/off performance and consistent light output.
High UV intensity Up to 3 W/cm2
Long life time of LED
Low cost of ownership
No heat load to the curing area
No cooling for LED head necessary
Liens connexes
- Loctite LED LED Torch Rechargeable, 141 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 141 mm
- Milwaukee LED Torch Rechargeable
- LEDLENSER LED Torch Rechargeable
- Milwaukee LED Pen Torch Rechargeable
- Nightsearcher LED Keyring Torch Rechargeable
- Nightsearcher LED Tactical Torch Rechargeable
- Makita LED Torch Green Rechargeable